Lovato Electric BFA025 Reversing Contactor, 48V Coil, 3-Pole, 25 A, 11 kW, 1 NC, 690V

Subtotal (1 unit)*

$787.15

(exc. GST)

$865.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$787.15

*price indicative

RS Stock No.:
273-9136
Mfr. Part No.:
BFA02542048
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

48V

Product Type

Reversing Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

25A

Series

BFA025

Power Rating

11kW

Function

Reversing

Normal State Configuration

1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

Reversing

Width

90mm

Length

83mm

Depth

90mm

Standards/Approvals

IEC/EN 60947-4-1, UL508, CSA C22.2 n° 14, IEC/EN 60947-1

COO (Country of Origin):
IT
The Lovato reversing contactor assembly with ac coil, it has an external interlock with power and auxiliary wiring. It has built in one normally closed auxiliary contacts.

cULus certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy