Lovato Electric BF12 Reversing Contactor, 48V dc Coil, 3-Pole, 9 A, 5 kW, 1 NC, 690V
- RS Stock No.:
- 274-0453
- Mfr. Part No.:
- 11BGR1201D048
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$660.28
(exc. GST)
$726.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $660.28 |
*price indicative
- RS Stock No.:
- 274-0453
- Mfr. Part No.:
- 11BGR1201D048
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Reversing Contactor | |
| Coil Voltage | 48V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Power Rating | 5kW | |
| Series | BF12 | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 12A | |
| Maximum Operating Temperature | 55°C | |
| Depth | 56mm | |
| Length | 58mm | |
| Standards/Approvals | CSA C22.2 n° 14, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | |
| Width | 88mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Reversing Contactor | ||
Coil Voltage 48V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Power Rating 5kW | ||
Series BF12 | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Operational Current Ie 12A | ||
Maximum Operating Temperature 55°C | ||
Depth 56mm | ||
Length 58mm | ||
Standards/Approvals CSA C22.2 n° 14, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | ||
Width 88mm | ||
- COO (Country of Origin):
- IT
The Lovato reversing contactor assembly with ac coil, it has an external interlock with power and auxiliary wiring. It has built in one normally closed auxiliary contacts.
cULus certified
Related links
- Lovato BF12 Reversing Contactor 4-Pole 32 kW, 690V
- Lovato BF12 Contactor 3-Pole 1 NC, 690V
- Lovato BF12 Contactor 3-Pole 5 kW 690V
- Lovato BGTP09 Reversing Contactor 3-Pole 5 kW 690V
- Lovato BGR09 Contactor 3-Pole 5 kW 690V
- Lovato BGTP09 Reversing Contactor 3-Pole 4 kW 500V
- Lovato BF12 Contactor 3-Pole 1 NC, 690V
- Lovato BF12 Contactor 3-Pole 1 NC, 690V
