Lovato Electric BF40 Contactor, 230V ac Coil, 4-Pole, 70 A, 79 kW, 690V
- RS Stock No.:
- 273-9037
- Mfr. Part No.:
- BF40T4A23060
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$437.70
(exc. GST)
$481.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $437.70 |
*price indicative
- RS Stock No.:
- 273-9037
- Mfr. Part No.:
- BF40T4A23060
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 70A | |
| Series | BF40 | |
| Power Rating | 79kW | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -50°C | |
| Contactor Application | Power Contactor | |
| Operational Current Ie | 70A | |
| Maximum Operating Temperature | 70°C | |
| Width | 73mm | |
| Depth | 115mm | |
| Length | 136mm | |
| Standards/Approvals | CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 70A | ||
Series BF40 | ||
Power Rating 79kW | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -50°C | ||
Contactor Application Power Contactor | ||
Operational Current Ie 70A | ||
Maximum Operating Temperature 70°C | ||
Width 73mm | ||
Depth 115mm | ||
Length 136mm | ||
Standards/Approvals CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1 | ||
- COO (Country of Origin):
- IT
The Lovato Four Pole Contactor with making and breaking capacity and protection fuse is used for multiple photovoltaic applications. It combines long mechanical and electrical life to offer a high reliable contactor.
EMC compatible
Safe performance
- RS Stock No. 2739038
- Mfr. Part No. BF40T4A46060
Each
$437.64
- RS Stock No. 2739035
- Mfr. Part No. BF40T4A12060
Each
$421.95
- RS Stock No. 2739036
- Mfr. Part No. BF40T4A22060
Each
$437.64
- RS Stock No. 2739034
- Mfr. Part No. BF40T4A04860
Each
$437.64
Related links
- Lovato BF40 Contactor 3-Pole 79 kW, 690V
- Lovato BF40 Contactor 4-Pole 79 kW, 690V
- Lovato BF40 Contactor 4-Pole 79 kW, 690V
- Lovato BF40 Contactor 4-Pole 79 kW, 690V
- Lovato BF40 Contactor 4-Pole 79 kW 690V
- Lovato BF40 Contactor 4-Pole 79 kW 690V
- Lovato BF40 Contactor 4-Pole 79 kW 690V
- Lovato BF40 Contactor 4-Pole 79 kW 690V












