Lovato Electric BF40 Contactor, 575V ac Coil, 4-Pole, 70 A, 79 kW, 690V

Subtotal (1 unit)*

$437.64

(exc. GST)

$481.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$437.64

*price indicative

RS Stock No.:
273-9039
Mfr. Part No.:
BF40T4A57560
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

575V ac

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V

Contact Current

70A

Power Rating

79kW

Series

BF40

Mount Type

DIN Rail

Operational Current Ie

70A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Standards/Approvals

CSA C22.2 n° 60947-1 CSA C22.2 n° 60947-4-1 IEC/EN/BS 60947-1 IEC/EN/BS 60947-4-1 UL 60947-1 UL 60947-4-1

Length

136mm

Width

73mm

Depth

115mm

COO (Country of Origin):
IT
The Lovato Four Pole Contactor with making and breaking capacity and protection fuse is used for multiple photovoltaic applications. It combines long mechanical and electrical life to offer a high reliable contactor.

EMC compatible

Safe performance

Each
$437.64
Each
$437.64
Each
$437.64
Each
$421.95

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy