Lovato Electric BF40 Contactor, 230V ac Coil, 3-Pole, 40 A, 79 kW, 690V

Subtotal (1 unit)*

$357.69

(exc. GST)

$393.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$357.69

*price indicative

RS Stock No.:
273-9029
Mfr. Part No.:
BF4000A23060
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

230V ac

Number of Poles

3

Contact Voltage

690V

Contact Current

40A

Power Rating

79kW

Series

BF40

Mount Type

DIN Rail

Function

AC

Terminal Type

Screw

Contactor Application

Power Contactor

Minimum Operating Temperature

-50°C

Operational Current Ie

40A

Maximum Operating Temperature

70°C

Depth

115mm

Length

194mm

Standards/Approvals

IEC/EN/BS 60947-4-1, UL 60947-4-1, IEC/EN/BS 60947-1, UL 60947-1, CCC, CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1

Width

55mm

COO (Country of Origin):
IT
The Lovato Three Pole Contactor with making and breaking capacity and protection fuse is used for multiple applications. It combines long mechanical and electrical life to offer a high reliable contactor.

EMC compatible

Mirror contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy