Lovato Electric BGF09 Contactor, 48V ac Coil, 4-Pole, 4 A, 22 kW, 690V

Subtotal (1 unit)*

$141.19

(exc. GST)

$155.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$141.19

*price indicative

RS Stock No.:
273-8788
Mfr. Part No.:
11BGF09T4A04860
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

48V ac

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V

Contact Current

4A

Power Rating

22kW

Series

BGF09

Mount Type

DIN Rail

Function

Straight

Terminal Type

FASTON

Minimum Operating Temperature

-50°C

Operational Current Ie

20A

Maximum Operating Temperature

70°C

Standards/Approvals

CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1

Depth

57mm

Width

44mm

Length

58mm

COO (Country of Origin):
IT
The Lovato Four Pole Minicontactor with auxiliary contact and faston terminals, having making and breaking capacity and protection fuse, used for multiple applications. It combines long mechanical and electrical life to offer a high reliable contactor.

EMC compatible

Distinct contact status indication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy