Lovato Electric BGP09 Contactor, 48V ac Coil, 4-Pole, 4 A, 22 kW, 690V
- RS Stock No.:
- 273-8839
- Mfr. Part No.:
- 11BGP09T4A04860
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$124.72
(exc. GST)
$137.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $124.72 |
*price indicative
- RS Stock No.:
- 273-8839
- Mfr. Part No.:
- 11BGP09T4A04860
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 48V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 4A | |
| Power Rating | 22kW | |
| Series | BGP09 | |
| Mount Type | DIN Rail | |
| Terminal Type | Rear PCB Solder Pin | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 58mm | |
| Standards/Approvals | IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1, CSA C22.2 No 60947-1, CSA C22.2 No 60947-4-1, IEC/EN 60947-1 | |
| Width | 44mm | |
| Depth | 57mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 48V ac | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 4A | ||
Power Rating 22kW | ||
Series BGP09 | ||
Mount Type DIN Rail | ||
Terminal Type Rear PCB Solder Pin | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Length 58mm | ||
Standards/Approvals IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1, CSA C22.2 No 60947-1, CSA C22.2 No 60947-4-1, IEC/EN 60947-1 | ||
Width 44mm | ||
Depth 57mm | ||
- COO (Country of Origin):
- IT
The Lovato Four Pole Minicontactor with auxiliary contact and rear PCB solder pin termination, having making and breaking capacity and protection fuse, used for multiple applications. It combines long mechanical and electrical life to offer a high reliabl
EMC compatible
Distinct contact status indication
Related links
- Lovato BGP09 Contactor 4-Pole 22 kW, 690V
- Lovato BGP09 Contactor 3-Pole 1 NO, 690V
- Lovato BGP09 Contactor 3-Pole 22 kW 690V
- Lovato BGP09 Contactor 3-Pole 22 kW 690V
- Lovato BGP09 Contactor 4-Pole 22 kW, 690V
- Lovato BGP09 Contactor 4-Pole 22 kW, 690V
- Lovato BGP09 Contactor 4-Pole 22 kW, 690V
- Lovato BGP09 Contactor 4-Pole 22 kW, 690V
