Lovato Electric BF40 Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 40 A, 22 kW, 3 NO, 440V
- RS Stock No.:
- 272-6177
- Mfr. Part No.:
- BF4000E230
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$641.38
(exc. GST)
$705.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $641.38 |
*price indicative
- RS Stock No.:
- 272-6177
- Mfr. Part No.:
- BF4000E230
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage | 440V | |
| Contact Current | 40A | |
| Power Rating | 22kW | |
| Series | BF40 | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 3 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 40A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 115mm | |
| Length | 194mm | |
| Standards/Approvals | IEC/EN/BS 60947-4-1, IEC/EN/BS 60947-1, CSA C22.2 60947-4-1, CSA C22.2 60947-1, UL 60947-4-1, UL 60947-1 | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage 440V | ||
Contact Current 40A | ||
Power Rating 22kW | ||
Series BF40 | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 3 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 40A | ||
Maximum Operating Temperature 70°C | ||
Depth 115mm | ||
Length 194mm | ||
Standards/Approvals IEC/EN/BS 60947-4-1, IEC/EN/BS 60947-1, CSA C22.2 60947-4-1, CSA C22.2 60947-1, UL 60947-4-1, UL 60947-1 | ||
Width 55mm | ||
- COO (Country of Origin):
- IT
The Lovato Contactor is a 3 pole power contactor. This contactor has 70 A IEC conventional free air thermal current ITH and 100 to 250 VAC or VDC coil voltage. This device has screw or DIN rail 35 mm mounting. This contactor has minimum 25 Hz and maximum 400 Hz operational frequency with 1500 cycles per hours mechanical operation. This contactor offers IP20 front power terminal protection according to IEC and EN 60529.
EMC compatibility
3000 meter maximum altitude
Electrical life is 1500000 cycles
Mechanical life is 15000000 cycles
Power dissipation per pole is 3.9 W at thermal current
Related links
- Lovato BF40 Contactor 3-Pole 22 kW 440V
- Lovato BF115 Contactor 250 V ac/dc Coil 55 kW 440V
- Lovato BF50 Contactor 250 V ac/dc Coil 50 A 3 NO, 440V
- Lovato BF150 Contactor 250 V ac/dc Coil 150 A 3 NO, 440V
- Lovato BF65 Contactor 250 V ac/dc Coil 37 kW 440V
- Lovato BF94 Contactor 250 V ac/dc Coil 94 A 3 NO, 440V
- Lovato BF80 Contactor 250 V ac/dc Coil 115 A 3 NO, 440V
- Lovato BF95 Contactor 250 V ac/dc Coil 95 A 3 NO, 440V
