Lovato Electric BF115 Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 115 A, 55 kW, 3 NO, 440V
- RS Stock No.:
- 272-6124
- Mfr. Part No.:
- BF11500E230
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$1,233.67
(exc. GST)
$1,357.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,233.67 |
*price indicative
- RS Stock No.:
- 272-6124
- Mfr. Part No.:
- BF11500E230
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 440V | |
| Contact Current | 115A | |
| Series | BF115 | |
| Power Rating | 55kW | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 3 NO | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 75mm | |
| Standards/Approvals | UL 60947-1, UL 60947-4-1, IEC/EN/BS 60947-4-1, IEC/EN/BS 60947-1, CSA C22.2 60947-4-1, CSA C22.2 60947-1 | |
| Length | 229mm | |
| Depth | 144mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 440V | ||
Contact Current 115A | ||
Series BF115 | ||
Power Rating 55kW | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 3 NO | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Width 75mm | ||
Standards/Approvals UL 60947-1, UL 60947-4-1, IEC/EN/BS 60947-4-1, IEC/EN/BS 60947-1, CSA C22.2 60947-4-1, CSA C22.2 60947-1 | ||
Length 229mm | ||
Depth 144mm | ||
- COO (Country of Origin):
- IT
The Lovato Contactor is a 3 pole power contactor. This contactor has 160 A IEC conventional free air thermal current ITH and 100 to 250 VAC or DC coil voltage. This device has screw or DIN rail 35 mm mounting. This contactor has minimum 25 Hz and maximum 400 Hz operational frequency with 1500 cycles per hours mechanical operation. This contactor offers IP20 front power terminal protection according to IEC and EN 60529.
3000 meter maximum altitude
Electrical life is 1200000 cycles
Mechanical life is 15000000 cycles
Resistance per pole is 0.45 milliohm
Power dissipation per pole is 11.5 W at thermal current
- RS Stock No. 2726210
- Mfr. Part No. BF9500E230
Each
$1,102.84
- RS Stock No. 2726208
- Mfr. Part No. BF9400E230
Each
$1,084.07
- RS Stock No. 2726184
- Mfr. Part No. BF5000E230
Each
$745.93
- RS Stock No. 2726177
- Mfr. Part No. BF4000E230
Each
$641.38
Related links
- Lovato BF115 Contactor 3-Pole 55 kW 440V
- Lovato BF94 Contactor 250 V ac/dc Coil 94 A 3 NO, 440V
- Lovato BF95 Contactor 250 V ac/dc Coil 95 A 3 NO, 440V
- Lovato BF115 Contactor 3-Pole 110 kW, 690V
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 3 NO/0 NC
- Lovato BF50 Contactor 250 V ac/dc Coil 50 A 3 NO, 440V
- Lovato BF150 Contactor 250 V ac/dc Coil 150 A 3 NO, 440V
- Lovato BF40 Contactor 250 V ac/dc Coil 22 kW 440V












