Lovato Electric BF80 Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 80 A, 45 kW, 3 NO, 440V
- RS Stock No.:
- 272-6193
- Mfr. Part No.:
- BF8000E230
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$1,161.63
(exc. GST)
$1,277.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,161.63 |
*price indicative
- RS Stock No.:
- 272-6193
- Mfr. Part No.:
- BF8000E230
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 440V | |
| Contact Current | 80A | |
| Power Rating | 45kW | |
| Series | BF80 | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 3 NO | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 80A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 115mm | |
| Width | 55mm | |
| Standards/Approvals | CSA C22.2 60947-1, IEC/EN/BS 60947-4-1, UL 60947-4-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, UL 60947-1 | |
| Length | 194mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 440V | ||
Contact Current 80A | ||
Power Rating 45kW | ||
Series BF80 | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 3 NO | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 80A | ||
Maximum Operating Temperature 70°C | ||
Depth 115mm | ||
Width 55mm | ||
Standards/Approvals CSA C22.2 60947-1, IEC/EN/BS 60947-4-1, UL 60947-4-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, UL 60947-1 | ||
Length 194mm | ||
- COO (Country of Origin):
- IT
The Lovato Contactor is a 3 pole power contactor. This contactor has 115 A IEC conventional free air thermal current ITH and 100 to 250 VAC or VDC coil voltage. This device has screw or DIN rail 35 mm mounting. This contactor has minimum 25 Hz and maximum 400 Hz operational frequency with 1500 cycles per hours mechanical operation. This contactor offers IP20 front power terminal protection according to IEC and EN 60529.
EMC compatibility
3000 meter maximum altitude
Electrical life is 1300000 cycles
Mechanical life is 15000000 cycles
Power dissipation per pole is 7.9 W at thermal current
Related links
- Lovato BF50 Contactor 250 V ac/dc Coil 50 A 3 NO, 440V
- Lovato BF150 Contactor 250 V ac/dc Coil 150 A 3 NO, 440V
- Lovato BF65 Contactor 250 V ac/dc Coil 37 kW 440V
- Lovato BF40 Contactor 250 V ac/dc Coil 22 kW 440V
- Lovato BF115 Contactor 250 V ac/dc Coil 55 kW 440V
- Lovato BF94 Contactor 250 V ac/dc Coil 94 A 3 NO, 440V
- Lovato BF95 Contactor 250 V ac/dc Coil 95 A 3 NO, 440V
- Lovato BF80 Contactor 3-Pole 45 kW 440V
