Lovato Electric BF26 Contactor, 48V Coil, 3-Pole, 26 A, 14 kW, 3 NO, 440V
- RS Stock No.:
- 272-6153
- Mfr. Part No.:
- BF2600D048
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$421.25
(exc. GST)
$463.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $421.25 |
*price indicative
- RS Stock No.:
- 272-6153
- Mfr. Part No.:
- BF2600D048
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 48V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 440V | |
| Contact Current | 26A | |
| Power Rating | 14kW | |
| Series | BF26 | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 3 NO | |
| Operational Current Ie | 26A | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 108mm | |
| Width | 45mm | |
| Standards/Approvals | UL 60947-4-1, UL 60947-1, IEC/EN/BS 60947-4-1, IEC/EN/BS 60947-1, CSA C22.2 n° 60947-4-1, CSA C22.2 n° 60947-1, CCC | |
| Length | 135mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 48V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 440V | ||
Contact Current 26A | ||
Power Rating 14kW | ||
Series BF26 | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 3 NO | ||
Operational Current Ie 26A | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Depth 108mm | ||
Width 45mm | ||
Standards/Approvals UL 60947-4-1, UL 60947-1, IEC/EN/BS 60947-4-1, IEC/EN/BS 60947-1, CSA C22.2 n° 60947-4-1, CSA C22.2 n° 60947-1, CCC | ||
Length 135mm | ||
- COO (Country of Origin):
- IT
The Lovato Contactor is a 3 pole power contactor. This contactor has 45 A IEC conventional free air thermal current ITH and 48 VDC coil voltage. This device has screw or DIN rail 35 mm mounting. This contactor has minimum 25 Hz and maximum 400 Hz operational frequency with 3600 cycles per hours mechanical operation. This contactor offers IP20 power terminal protection according to IEC and EN 60529 when it properly wired.
EMC compatibility
3000 meter maximum altitude
Electrical life is 1600000 cycles
Mechanical life is 20000000 cycles
Power dissipation per pole is 4 W at thermal current
- RS Stock No. 2726176
- Mfr. Part No. BF4000A048
Each
$373.87
- RS Stock No. 2726168
- Mfr. Part No. BF3800D048
Each
$612.67
- RS Stock No. 2738917
- Mfr. Part No. BF2600A04860
Each
$261.96
- RS Stock No. 2738928
- Mfr. Part No. BF2600L048
Each
$349.18
Related links
- Lovato BF26 Contactor 3-Pole 18.5 kW, 690V
- Lovato BF26 Contactor 4-Pole 690V
- Lovato BF26 Contactor 4-Pole 51 kW, 690V
- Lovato BF26 Contactor 4-Pole 4 NO, 690V
- Lovato BF26 Contactor 4-Pole 51 kW 690V
- Lovato BF26 Contactor 4-Pole 51 kW 690V
- Lovato BF26 Contactor 4-Pole 51 kW 690V
- Lovato BF38 Contactor 3-Pole 3 NO, 440V












