Lovato Electric BF38 Contactor, 24V Coil, 4-Pole, 56 A, 62 kW, 4 NO, 690V
- RS Stock No.:
- 272-6174
- Mfr. Part No.:
- BF38T4D024
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$906.63
(exc. GST)
$997.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $906.63 |
*price indicative
- RS Stock No.:
- 272-6174
- Mfr. Part No.:
- BF38T4D024
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 56A | |
| Series | BF38 | |
| Power Rating | 62kW | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 4 NO | |
| Minimum Operating Temperature | -50°C | |
| Operational Current Ie | 56A | |
| Maximum Operating Temperature | 70°C | |
| Width | 61mm | |
| Length | 90mm | |
| Standards/Approvals | CSA C22.2 n° 60947-4-1, CSA C22.2 n° 60947-1, CCC, UL 60947-4-1, UL 60947-1, IEC/EN/BS 60947-4-1, IEC/EN/BS 60947-1, EAC, cULus | |
| Depth | 108mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 56A | ||
Series BF38 | ||
Power Rating 62kW | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 4 NO | ||
Minimum Operating Temperature -50°C | ||
Operational Current Ie 56A | ||
Maximum Operating Temperature 70°C | ||
Width 61mm | ||
Length 90mm | ||
Standards/Approvals CSA C22.2 n° 60947-4-1, CSA C22.2 n° 60947-1, CCC, UL 60947-4-1, UL 60947-1, IEC/EN/BS 60947-4-1, IEC/EN/BS 60947-1, EAC, cULus | ||
Depth 108mm | ||
- COO (Country of Origin):
- IT
The Lovato Contactor is a 4 pole power contactor. This contactor has 56 A IEC conventional free air thermal current ITH and 24 VDC coil voltage. This device has screw or DIN rail 35 mm mounting. This contactor has minimum 25 Hz and maximum 400 Hz operational frequency with 3600 cycles per hours mechanical operation. This contactor offers IP20 power terminal protection according to IEC and EN 60529 when it is properly wired.
EMC compatibility
3000 meter maximum altitude
Mechanical life is 20000000 cycles
Resistance per pole is 2 milliohm
Power dissipation per pole is 6 W at thermal current
- RS Stock No. 2726175
- Mfr. Part No. BF38T4L024
Each
$906.63
- RS Stock No. 2726172
- Mfr. Part No. BF38T4A048
Each
$435.43
- RS Stock No. 2739012
- Mfr. Part No. BF38T4A04860
Each
$416.60
- RS Stock No. 2739024
- Mfr. Part No. BF38T4L048
Each
$867.38
Related links
- Lovato BF38 Contactor 4-Pole 2 NO/2 NC, 690V
- Lovato BF38 Contactor 4-Pole 62 kW 690V
- Lovato BF38 Contactor 4-Pole 62 kW 690V
- Lovato BF38 Contactor 4-Pole 690V
- Lovato BF38 Contactor 4-Pole 690V
- Lovato BF38 Contactor 4-Pole 690V
- Lovato BF38 Contactor 4-Pole 2 NO/2 NC, 690V
- Lovato BF38 Contactor 4-Pole 2 NO/2 NC, 690V












