Lovato Electric BF38 Contactor, 24V Coil, 4-Pole, 56 A, 62 kW, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$793.60

(exc. GST)

$872.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$793.60

*price indicative

RS Stock No.:
273-8994
Mfr. Part No.:
BF38T2A02460
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

24V

Number of Poles

4

Contact Voltage

690V

Contact Current

56A

Series

BF38

Power Rating

62kW

Mount Type

DIN Rail

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Minimum Operating Temperature

-50°C

Contactor Application

Power Contactor

Operational Current Ie

56A

Maximum Operating Temperature

70°C

Standards/Approvals

UL 60947-4-1, UL 60947-1, IEC/EN/BS 60947-4-1, IEC/EN/BS 60947-1, CSA C22.2 60947-4-1, CSA C22.2 60947-1

Width

61mm

Length

90mm

Depth

90mm

Pole and Throw Configuration

4P

COO (Country of Origin):
IT
The Lovato Four Pole Contactor with making and breaking capacity and protection fuse is used for multiple photovoltaic applications. It combines long mechanical and electrical life to offer a high reliable contactor.

EMC compatible

Safe performance

Each
$939.89
Each
$793.60
Each
$899.22
Each
$793.60

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy