Lovato Electric BF38 Contactor, 125V Coil, 4-Pole, 56 A, 62 kW, 690V

Subtotal (1 unit)*

$867.38

(exc. GST)

$954.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$867.38

*price indicative

RS Stock No.:
273-9022
Mfr. Part No.:
BF38T4D125
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

125V

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V

Contact Current

56A

Power Rating

62kW

Series

BF38

Function

Straight

Mount Type

DIN Rail

Minimum Operating Temperature

-50°C

Operational Current Ie

56A

Contactor Application

Power Contactor

Maximum Operating Temperature

70°C

Depth

108mm

Standards/Approvals

CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1

Length

90mm

Width

61mm

COO (Country of Origin):
IT
The Lovato Four Pole Contactor with making and breaking capacity and protection fuse is used for multiple photovoltaic applications. It combines long mechanical and electrical life to offer a high reliable contactor.

EMC compatible

Safe performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy