Legrand Contactor Relay, 230V Coil, 4-Pole, 2 NO/2 NC

Subtotal (1 unit)*

$156.73

(exc. GST)

$172.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$156.73

*price indicative

RS Stock No.:
266-1386
Mfr. Part No.:
416826
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Coil Voltage

230V

Product Type

Contactor Relay

Number of Poles

4

Function

Control Unit

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Contactor Application

Control Unit

Operational Current Ie

10A

Standards/Approvals

IEC 60:947

Pole and Throw Configuration

4

COO (Country of Origin):
KR
The Legrand CTX³ control relay for controlling a circuit by means of normally open and/or normally closed contacts whose position is changed by energizing the coil.

Ith- 10A

Low consumption coil

Complies with IEC 60947, IEC 60947-4-1 and 60947-5-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy