Legrand CX3 Contactor, 230V Coil, 3-Pole, 40 A, 5 kW, 3 NO, 400V

Subtotal (1 unit)*

$550.84

(exc. GST)

$605.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$550.84

*price indicative

RS Stock No.:
266-1377
Mfr. Part No.:
412549
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Contactor

Coil Voltage

230V

Number of Poles

3

Contact Voltage

400V

Contact Current

40A

Power Rating

5kW

Series

CX3

Function

Straight

Normal State Configuration

3 NO

Contactor Application

Power Contactor

Operational Current Ie

25A

Width

36mm

Standards/Approvals

IEC/EN 61095

Depth

73mm

Length

95mm

COO (Country of Origin):
FR
The Legrand CX, modular power contactor, with manual control, allowing remote control of a load by a switch, its forced operation contactor without automatic return or shutdown to ensure the test function and troubleshooting.

IP2X protection class

Slider for manual switching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy