Schneider Electric TeSys D Contactor, 230V Coil, 3-Pole, 25 A, 5.5 kW 230V, 3 NO, 230V

Subtotal (1 unit)*

$987.10

(exc. GST)

$1,085.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$987.10

*price indicative

RS Stock No.:
346-617
Mfr. Part No.:
LC2D25P7V
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

230V

Product Type

Contactor

Number of Poles

3

Contact Voltage

230V

Contact Current

25A

Series

TeSys D

Power Rating

5.5kW

Function

Motor Control, Resistive Load, Reversing

Normal State Configuration

3 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw Clamp

Contactor Application

Motor Control, Resistive Load

Control Circuit Voltage Uc

230V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Standards/Approvals

CSA C22.2 No 14 EN 60947-4-1 EN 60947-5-1 IEC 60947-4-1 IEC 60947-5-1 UL 508

Depth

92mm

Length

85mm

Width

90mm

COO (Country of Origin):
FR
The Schneider Electric TeSys D reversing contactor designed for motor control applications. It provides 230V 50/60Hz AC coils, 2NO+2NC built-in auxiliary contacts connection by screw clamp terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability.

RoHS compliant

IP20 front face protection conforming to IEC 60529

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy