Lovato Electric BFD65 Contactor, 230V Coil, 3-Pole, 35 A, 690V
- RS Stock No.:
- 273-9163
- Mfr. Part No.:
- BFD6500A23060
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$1,093.29
(exc. GST)
$1,202.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,093.29 |
*price indicative
- RS Stock No.:
- 273-9163
- Mfr. Part No.:
- BFD6500A23060
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 230V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 35A | |
| Series | BFD65 | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -50°C | |
| Operational Current Ie | 130A | |
| Maximum Operating Temperature | 70°C | |
| Width | 55mm | |
| Depth | 115mm | |
| Length | 194mm | |
| Standards/Approvals | CSA C22.2 n° 60947-1, IEC/EN/BS 60947-1 etc | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 230V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 35A | ||
Series BFD65 | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -50°C | ||
Operational Current Ie 130A | ||
Maximum Operating Temperature 70°C | ||
Width 55mm | ||
Depth 115mm | ||
Length 194mm | ||
Standards/Approvals CSA C22.2 n° 60947-1, IEC/EN/BS 60947-1 etc | ||
- COO (Country of Origin):
- IT
The Lovato Three Pole Contactor are specifically made with magnetic elements in the arc extinction chambers to obtain high DC load operational capabilities. They are used to disconnect and isolate the load between the photovoltaic panel and the AC/DC inve
EMC compatible
Reliable
