ABB 1SBL41 Contactor, 152V, 264 V Coil, 3-Pole, 4 A, 40 kW 152V, 264 V, 3 NO, 690V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
259-6019
Mfr. Part No.:
1SBL419061R6811
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

152V, 264V

Number of Poles

3

Contact Voltage

690V

Contact Current

4A

Series

1SBL41

Power Rating

40kW

Function

Installation Contactor

Mount Type

DIN Rail

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Contactor Application

Installation Contactor

Control Circuit Voltage Uc

152V, 264V

Operational Current Ie

125A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1, UL/CSA, IEC 60068-2-11, EN 60529, IEC 60068-2-30, IEC 60077, IEC 60529, IEC 60715

Depth

108mm

Width

94mm

Length

110mm

COO (Country of Origin):
FR

1SBL419061R6811


The ABB contactor with 1 built-in auxiliary contact and screw terminals, managing large control voltage variations, reducing panel energy consumptions and ensuring distinct operations in unstable networks. Furthermore, surge protection is built-in, offering a Compact solution. TAE contactors have a Block type design, can be easily extended with add-on auxiliary contact Blocks and an additional wide range of accessories.

Close to contactor fitted with thermal O/L relay

Screw terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy