ABB 1SBL35 Contactor, 150V, 90 V Coil, 4-Pole, 100 A, 30 kW 150V, 4 NO, 1kV

Subtotal (1 unit)*

$1,024.48

(exc. GST)

$1,126.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,024.48

*price indicative

RS Stock No.:
258-9557
Mfr. Part No.:
1SBL359261R6600
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

150V, 90V

Number of Poles

4

Contact Voltage

1kV

Contact Current

100A

Power Rating

30kW

Series

1SBL35

Function

Installation Contactor

Mount Type

DIN Rail

Normal State Configuration

4 NO

Number of Auxiliary Contacts

0

Auxiliary Contact Configuration

0 NO/0 NC

Terminal Type

Screw

Contactor Application

Installation Contactor

Operational Current Ie

100A

Control Circuit Voltage Uc

150V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60077, IEC 60068-2-30, IEC 60947-1

Length

110mm

Depth

119.5mm

Width

104mm

COO (Country of Origin):
FR

1SBL359261R6600


The ABB contactor with 1 built-in auxiliary contact and screw terminals, managing large control voltage variations, reducing panel energy consumptions and ensuring distinct operations in unstable networks. Furthermore, surge protection is built-in, offering a Compact solution. TAE contactors have a Block type design, can be easily extended with add-on auxiliary contact Blocks and an additional wide range of accessories.

Close to contactor fitted with thermal O/L relay

Screw terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy