ABB 1SBL3 Contactor, 17V, 32 V Coil, 3-Pole, 100 A, 30 kW 17V, 32 V, 3 NO, 1kV
- RS Stock No.:
- 258-9548
- Mfr. Part No.:
- 1SBL359061R5100
- Brand:
- ABB
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$1,170.91
(exc. GST)
$1,288.00
(inc. GST)
- RS Stock No.:
- 258-9548
- Mfr. Part No.:
- 1SBL359061R5100
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 17V, 32V | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 100A | |
| Power Rating | 30kW | |
| Series | 1SBL3 | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 0 | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Screw | |
| Contactor Application | 1000 V AC, 220 V DC. The Contactors can also be used for many other Applications such as isolation, Capacitor Switching, Generally for Controlling Power Circuits up to 690 V AC, Lighting Systems, Mainly used for Controlling 3-Phase Motors | |
| Control Circuit Voltage Uc | 17V, 32V | |
| Operational Current Ie | 100A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 82mm | |
| Standards/Approvals | EU Directive 2011/65/EU | |
| Depth | 108mm | |
| Length | 110mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 17V, 32V | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 100A | ||
Power Rating 30kW | ||
Series 1SBL3 | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 0 | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Screw | ||
Contactor Application 1000 V AC, 220 V DC. The Contactors can also be used for many other Applications such as isolation, Capacitor Switching, Generally for Controlling Power Circuits up to 690 V AC, Lighting Systems, Mainly used for Controlling 3-Phase Motors | ||
Control Circuit Voltage Uc 17V, 32V | ||
Operational Current Ie 100A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Width 82mm | ||
Standards/Approvals EU Directive 2011/65/EU | ||
Depth 108mm | ||
Length 110mm | ||
- COO (Country of Origin):
- FR
1SBL359061R5100
Related links
- ABB TAE Contactor 32 V Coil 100 A 32 V 1kV
- ABB TAE Contactor 32 V Coil 4 A 32 V 690V
- ABB TAE Contactor 32 V dc Coil 45 kW 32V dc 1kV
- ABB TAE Contactor 77 V Coil 100 A 77 V 1kV
- ABB TAE Contactor 90 V Coil 4 A 90 V 1kV
- ABB TAL Contactor 32 V Coil 4 A 32 V 690V
- ABB TAL26 Contactor 32 V Coil 4 A 32 V 690V
- ABB TAL Contactor 32 V Coil 4 A 32 V 690V
