ABB 1SBL35 Contactor, 17V dc, 32 V dc Coil, 4-Pole, 100 A, 25 kW 17V dc, 32 V dc, 4 NO, 1kV

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
258-9554
Mfr. Part No.:
1SBL359261R5100
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

17V dc, 32V dc

Product Type

Contactor

Number of Poles

4

Contact Voltage

1kV

Contact Current

100A

Power Rating

25kW

Series

1SBL35

Function

Installation Contactor

Mount Type

DIN Rail

Normal State Configuration

4 NO

Auxiliary Contact Configuration

0 NO/0 NC

Number of Auxiliary Contacts

0

Terminal Type

Screw

Contactor Application

Installation Contactor

Minimum Operating Temperature

-40°C

Operational Current Ie

100A

Control Circuit Voltage Uc

17V dc, 32V dc

Maximum Operating Temperature

70°C

Depth

119.5mm

Length

110mm

Width

104mm

Standards/Approvals

UL/CSA, IEC 60947-4-1

Pole and Throw Configuration

4P

COO (Country of Origin):
BG

1SBL359261R5100


The ABB contactor with 1 built-in auxiliary contact and screw terminals, managing large control voltage variations, reducing panel energy consumptions and ensuring distinct operations in unstable networks. Furthermore, surge protection is built-in, offering a Compact solution. TAE contactors have a Block type design, can be easily extended with add-on auxiliary contact Blocks and an additional wide range of accessories.

Close to contactor fitted with thermal O/L relay

Screw terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy