ABB 1SBL24 Contactor, 17V, 32 V Coil, 4-Pole, 45 A 17V, 32 V, 4 NO, 690V
- RS Stock No.:
- 258-9507
- Mfr. Part No.:
- 1SBL243261R5100
- Brand:
- ABB
Subtotal (1 unit)*
$579.99
(exc. GST)
$637.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 30 December 2026
Units | Per unit |
|---|---|
| 1 + | $579.99 |
*price indicative
- RS Stock No.:
- 258-9507
- Mfr. Part No.:
- 1SBL243261R5100
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 17V, 32V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 45A | |
| Series | 1SBL24 | |
| Mount Type | DIN Rail | |
| Function | Installation Contactor | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Number of Auxiliary Contacts | 0 | |
| Terminal Type | Screw | |
| Contactor Application | Installation Contactor | |
| Operational Current Ie | 45A | |
| Control Circuit Voltage Uc | 17V, 32V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 90mm | |
| Standards/Approvals | IEC 60068-2-30 and 60068-2-11, IEC 60529, IEC 60947-4-1, UL/CSA, UTE C 63-100 specification II | |
| Depth | 110.6mm | |
| Width | 54mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 17V, 32V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 45A | ||
Series 1SBL24 | ||
Mount Type DIN Rail | ||
Function Installation Contactor | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Number of Auxiliary Contacts 0 | ||
Terminal Type Screw | ||
Contactor Application Installation Contactor | ||
Operational Current Ie 45A | ||
Control Circuit Voltage Uc 17V, 32V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 90mm | ||
Standards/Approvals IEC 60068-2-30 and 60068-2-11, IEC 60529, IEC 60947-4-1, UL/CSA, UTE C 63-100 specification II | ||
Depth 110.6mm | ||
Width 54mm | ||
- COO (Country of Origin):
- BG
1SBL243261R5100
- RS Stock No. 2589496
- Mfr. Part No. 1SBL183061R5110
- RS Stock No. 2589506
- Mfr. Part No. 1SBL243061R5110
- RS Stock No. 2589549
- Mfr. Part No. 1SBL359061R5111
- RS Stock No. 2596020
- Mfr. Part No. 1SBL419261R5100
Related links
- ABB TAE50-40-00 17-32V DC Contactor 32 V dc Coil 100 A 32 V dc 1kV
- ABB TAL26 Contactor 32 V Coil 4 A 32 V 690V
- ABB TAE75-40-00 Contactor 32 V Coil 40 kW 32V 690V
- ABB TNL44E 17-32V DC Contactor Relay 32 V Coil 4 A 17V 4 NO/4 NC, 690V
- ABB TAL40-30-10 Contactor 32 V Coil 4 A 3 NO, 690V
- ABB GJL121 Contactor 32 V 32 V Coil 20 A 32 V 32 V 690V
- ABB GJL131 Contactor 32 V 32 V Coil 20 A 32 V 32 V 690V
- ABB TAL Contactor 32 V Coil 4 A 32 V 690V










