ABB GJL121 Contactor, 32V dc Coil, 3-Pole, 20 A, 4 kW 17V dc, 32 V dc, 17 V dc, 32 V dc, 4 NO, 690V

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$1,629.51

(exc. GST)

$1,792.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$162.951$1,629.51

*price indicative

RS Stock No.:
253-4766
Mfr. Part No.:
GJL1213001R7102
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

32V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

20A

Series

GJL121

Power Rating

4kW

Function

Control Unit

Mount Type

DIN Rail, Wall

Normal State Configuration

4 NO

Auxiliary Contact Configuration

1 NO/0 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Contactor Application

Control Unit

Control Circuit Voltage Uc

17V dc, 32V dc, 17V dc, 32V dc

Operational Current Ie

20A

Maximum Operating Temperature

55°C

Length

46.7mm

Standards/Approvals

IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1

Width

52.5mm

Depth

46.7mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE

ABB GJL121 Series Contactor, 20A Contact Current, 17 to 32V DC Coil Voltage - GJL1213001R7102


This contactor is a Compact switching device for controlling three-phase loads in industrial, commercial and residential settings. It is designed for use where a small footprint and DIN-rail or wall mounting are preferred, providing remote switching capability for motors and other powered equipment using a low-voltage DC control circuit.

Features and Benefits:


• 3P configuration delivers switching across three poles for balanced loads
• 20 A operational current supports moderate motor and load control
• 690V rated contacts handle high-voltage AC distribution circuits
• 17–32V DC control range enables compatibility with 24V systems
• Screw terminals offer secure, serviceable conductor connections
• Conforms to IEC/EN and UL contactor standards for interoperability

Applications


• Suitable for motor control up to 4 kW
• Ideal for Compact control panels with DIN-rail mounting
• Used with building automation systems in commercial properties
• Can be used for residential load switching where space is limited
• Suitable for retrofit installations requiring wall-mounted switching

What environmental range can it operate within?


It functions between -20 °C and 55 °C, allowing deployment in typical indoor and sheltered plantroom environments.

How many auxiliary contacts are provided and how are they configured?


There is one auxiliary contact fitted and it is provided as a normally open contact for auxiliary signalling.

What mounting options are available for installation flexibility?


It can be secured to standard DIN rails or fixed directly to a wall to suit panel layouts.

What is the pole and throw arrangement for load switching?


The device uses a three-pole single-throw arrangement to switch three-phase conductors simultaneously.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy