Siemens 3RT2 Contactor, 110V, 120 V Coil, 4-Pole, 80 A, 37 kW 120V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$1,348.58

(exc. GST)

$1,483.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,348.58

*price indicative

RS Stock No.:
160-914
Mfr. Part No.:
3RT2545-1AK60
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

110V, 120V

Number of Poles

4

Contact Voltage

1kV

Contact Current

80A

Power Rating

37kW

Series

3RT2

Function

Mirror Contact

Mount Type

Vertical

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Control Circuit Voltage Uc

120V

Minimum Operating Temperature

-25°C

Contactor Application

Power Contactor

Operational Current Ie

80A

Maximum Operating Temperature

60°C

Depth

152mm

Length

140mm

Width

70mm

Standards/Approvals

CE, cULus, EAC, RCM, RoHS, UKCA, UL

Pole and Throw Configuration

2

COO (Country of Origin):
DE
The Siemens Power Contactor exemplifies precision engineering, tailored for exceptional performance in a range of industrial applications. Designed for AC-3 duty, it offers a robust operational current of up to 80 A at 400 V, making it ideal for controlling motors and other inductive loads. With a compact S3 size, it effortlessly fits into various environments, ensuring reliability and efficiency.

Compact for limited spaces

Multiple operational current options

Auxiliary switching for versatility

Long mechanical life for reliability

High insulation voltage for safety

Flexible mounting options

Low power loss reduces energy costs

Each
$8,740.00
RS Better World
Each
$1,883.85
  • RS Stock No. 2738587
  • Mfr. Part No. 11BG0601A02460
Each
$97.96
  • RS Stock No. 2510231
  • Mfr. Part No. 276724 DILM9-01(220V50HZ,240V60HZ)
Each
$123.14

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy