ABB 1SBL24 Contactor, 17V, 32 V Coil, 3-Pole, 4 A, 15 kW 17V, 32 V, 3 NO, 690V
- RS Stock No.:
- 258-9506
- Mfr. Part No.:
- 1SBL243061R5110
- Brand:
- ABB
Subtotal (1 unit)*
$557.40
(exc. GST)
$613.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $557.40 |
*price indicative
- RS Stock No.:
- 258-9506
- Mfr. Part No.:
- 1SBL243061R5110
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 17V, 32V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 4A | |
| Series | 1SBL24 | |
| Power Rating | 15kW | |
| Function | Installation Contactor | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 17V, 32V | |
| Operational Current Ie | 45A | |
| Contactor Application | Installation Contactor | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 110.6mm | |
| Length | 90mm | |
| Standards/Approvals | acc. to IEC 60947-4-1 | |
| Width | 54mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 17V, 32V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 4A | ||
Series 1SBL24 | ||
Power Rating 15kW | ||
Function Installation Contactor | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 17V, 32V | ||
Operational Current Ie 45A | ||
Contactor Application Installation Contactor | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Depth 110.6mm | ||
Length 90mm | ||
Standards/Approvals acc. to IEC 60947-4-1 | ||
Width 54mm | ||
- COO (Country of Origin):
- BG
1SBL243061R5110
The ABB contactor with 1 built-in auxiliary contact and screw terminals, managing large control voltage variations, reducing panel energy consumptions and ensuring distinct operations in unstable networks. Furthermore, surge protection is built-in, offering a Compact solution. TAL contactors have a Block type design, can be easily extended with add-on auxiliary contact Blocks and an additional wide range of accessories.
Close to contactor fitted with thermal O/L relay
Screw terminals
Related links
- ABB TAL Contactor 32 V Coil 4 A 32 V 690V
- ABB TAL Contactor 32 V Coil 4 A 32 V 690V
- ABB TAL Contactor 32 V Coil 4 A 32 V 690V
- ABB TAE Contactor 32 V Coil 100 A 32 V 1kV
- ABB TAE Contactor 32 V Coil 4 A 32 V 690V
- ABB TAE Contactor 32 V Coil 100 A 32 V 1kV
- ABB GJL131 Contactor 32 V 32 V Coil 20 A 32 V 32 V 690V
- ABB GJL121 Contactor 32 V 32 V Coil 20 A 32 V 32 V 690V