ABB 1SBL1 Contactor, 17V, 32 V Coil, 3-Pole, 4 A, 5.5 kW 17V, 32 V, 4 NO, 690V
- RS Stock No.:
- 258-9484
- Mfr. Part No.:
- 1SBL143061R5110
- Brand:
- ABB
Subtotal (1 unit)*
$271.96
(exc. GST)
$299.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 7 unit(s) shipping from 13 November 2026
Units | Per unit |
|---|---|
| 1 + | $271.96 |
*price indicative
- RS Stock No.:
- 258-9484
- Mfr. Part No.:
- 1SBL143061R5110
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 17V, 32V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 4A | |
| Power Rating | 5.5kW | |
| Series | 1SBL1 | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Contactor Application | Mainly for Controlling 3-Phase Motors, Power Circuits | |
| Control Circuit Voltage Uc | 17V, 32V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 26A | |
| Maximum Operating Temperature | 55°C | |
| Length | 78mm | |
| Depth | 97mm | |
| Standards/Approvals | EU Directive 2011/65/EU, IEC 60947-5-1, UTE C 63-100 specification II, EN 60529, IEC 60947-4-1, IEC 60068-2-27, IEC 60068-2-30 and 60068-2-11, IEC 60529, IEC 60947-1 | |
| Width | 44mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 17V, 32V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 4A | ||
Power Rating 5.5kW | ||
Series 1SBL1 | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Contactor Application Mainly for Controlling 3-Phase Motors, Power Circuits | ||
Control Circuit Voltage Uc 17V, 32V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 26A | ||
Maximum Operating Temperature 55°C | ||
Length 78mm | ||
Depth 97mm | ||
Standards/Approvals EU Directive 2011/65/EU, IEC 60947-5-1, UTE C 63-100 specification II, EN 60529, IEC 60947-4-1, IEC 60068-2-27, IEC 60068-2-30 and 60068-2-11, IEC 60529, IEC 60947-1 | ||
Width 44mm | ||
- COO (Country of Origin):
- BG
1SBL143061R5110
Related links
- ABB TAL Contactor 32 V Coil 4 A 32 V 690V
- ABB TAL Contactor 32 V Coil 4 A 32 V 690V
- ABB GJL131 Contactor 32 V 32 V Coil 20 A 32 V 32 V 690V
- ABB TAL26 Contactor 32 V Coil 4 A 32 V 690V
- ABB TAE Contactor 32 V Coil 4 A 32 V 690V
- ABB GJL121 Contactor 32 V 32 V Coil 20 A 32 V 32 V 690V
- ABB TAE Contactor 32 V Coil 100 A 32 V 1kV
- ABB TAE Contactor 32 V Coil 100 A 32 V 1kV