ABB 1SBL34 Contactor, 130V, 48 V Coil, 4-Pole, 60 A, 18.5 kW 130V, 48 V, 4 NO, 690V

Subtotal (1 unit)*

$866.70

(exc. GST)

$953.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$866.70

*price indicative

RS Stock No.:
258-9532
Mfr. Part No.:
1SBL347201R1200
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

130V, 48V

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V

Contact Current

60A

Series

1SBL34

Power Rating

18.5kW

Function

Installation Contactor

Mount Type

DIN Rail

Normal State Configuration

4 NO

Auxiliary Contact Configuration

0 NO/0 NC

Number of Auxiliary Contacts

0

Terminal Type

Screw

Minimum Operating Temperature

-60°C

Operational Current Ie

50A

Contactor Application

Installation Contactor

Control Circuit Voltage Uc

130V, 48V

Maximum Operating Temperature

80°C

Standards/Approvals

UL/CSA, IEC 60947-4-1, IEC 60715

Width

70mm

Depth

113.5mm

Length

125.5mm

COO (Country of Origin):
FR

1SBL347201R1200


The ABB contactor with 1 built-in auxiliary contact and screw terminals, managing large control voltage variations, reducing panel energy consumptions and ensuring distinct operations in unstable networks. Furthermore, surge protection is built-in, offering a Compact solution. AF contactors have a Block type design, can be easily extended with add-on auxiliary contact Blocks and an additional wide range of accessories.

Close to contactor fitted with thermal O/L relay

Screw terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy