ABB 1SBL1 Contactor, 20V dc, 60 V dc Coil, 3-Pole, 4 A, 9 kW 24V, 60 V, 4 NO, 690V

Subtotal (1 unit)*

$365.11

(exc. GST)

$401.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$365.11

*price indicative

RS Stock No.:
258-9491
Mfr. Part No.:
1SBL176061R2110
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

20V dc, 60V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

4A

Power Rating

9kW

Series

1SBL1

Mount Type

DIN Rail

Function

Motor Control

Normal State Configuration

4 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

Controlling Motors, Switching Power Circuits

Control Circuit Voltage Uc

24V, 60V

Operational Current Ie

30A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

86mm

Depth

77mm

Standards/Approvals

IEC/EN 60947-1, CSA C22.2 No. 60947-4-1, IEC/EN 60947-4-1, UL 60947-4-1

Width

45mm

COO (Country of Origin):
FR

1SBL176061R2110


The ABB contactor with 1 built-in auxiliary contact and screw terminals, managing large control voltage variations, reducing panel energy consumptions and ensuring distinct operations in unstable networks. Furthermore, surge protection is built-in, offering a Compact solution. AF contactors have a Block type design, can be easily extended with add-on auxiliary contact Blocks and an additional wide range of accessories.

Close to contactor fitted with thermal O/L relay

Screw terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy