ABB NFZB31E-22 Contactor Relay, 130V, 48 V Coil, 4 A, 3 NO/1 NC, 690V
- RS Stock No.:
- 258-9438
- Mfr. Part No.:
- 1SBH136061R2231
- Brand:
- ABB
Subtotal (1 unit)*
$265.14
(exc. GST)
$291.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 04 January 2027
Units | Per unit |
|---|---|
| 1 + | $265.14 |
*price indicative
- RS Stock No.:
- 258-9438
- Mfr. Part No.:
- 1SBH136061R2231
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130V, 48V | |
| Product Type | Contactor Relay | |
| Contact Voltage | 690V | |
| Contact Current | 4A | |
| Series | NFZB31E-22 | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 3 | |
| Auxiliary Contact Configuration | 3 NO/1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 130V, 48V | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 16A | |
| Contactor Application | Auxiliary Contactor | |
| Maximum Operating Temperature | 70°C | |
| Width | 45mm | |
| Length | 86mm | |
| Standards/Approvals | TR CU 001/2011, IEC 61373, IEC 60947-5-1, EN 50155, IEC 60077-1/-2, IEC 60947-4-1 | |
| Depth | 86mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130V, 48V | ||
Product Type Contactor Relay | ||
Contact Voltage 690V | ||
Contact Current 4A | ||
Series NFZB31E-22 | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 3 | ||
Auxiliary Contact Configuration 3 NO/1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 130V, 48V | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 16A | ||
Contactor Application Auxiliary Contactor | ||
Maximum Operating Temperature 70°C | ||
Width 45mm | ||
Length 86mm | ||
Standards/Approvals TR CU 001/2011, IEC 61373, IEC 60947-5-1, EN 50155, IEC 60077-1/-2, IEC 60947-4-1 | ||
Depth 86mm | ||
- COO (Country of Origin):
- FR
ABB Contactor Relay, 130V Coil voltage, 48V control circuit voltage - 1SBH136061R2231
Features and Benefits:
• 4 A contact rating enabling low-power switching
• 690 V contact voltage permitting high-voltage applications
• 144 W power rating supporting controlled Coil consumption
• DIN‑rail mount for Rapid panel installation
Applications
• Ideal for control cabinets with limited space
• Used with industrial control circuits at 48 V
• Can be used for AC and DC auxiliary switching tasks
What Terminal type is provided for wiring?
How many poles and auxiliary contacts does it include?
What environmental temperatures can it tolerate?
Which mounting method is required for installation?
What standards and approvals does it meet?
Related links
- ABB NFZB62E-22 Contactor Relay 48 V Coil 48 V 690V
- ABB NFZ53E-22 Contactor Relay 48 V Coil 6 A 48 V 690V
- ABB NFZB44E-22 Contactor Relay 48 V Coil 48 V 690V
- ABB NFZ62E-22 Contactor Relay 48 V Coil 6 A 48 V 690V
- ABB NFZ22E-22 Contactor Relay 48 V Coil 4 A 130V 690V
- ABB NFZ80E-22 Contactor Relay 48 V Coil 6 A 48 V 690V
- ABB NFZ40E-22 Contactor Relay 48 V Coil 6 A 48 V 690V
- ABB NFZ31E-22 Contactor Relay 48 V Coil 4 A 130V 250V