RS Better World

Schneider Electric LP1D Contactor, 48V Coil, 4-Pole, 60 A 48V, 1 NO/1 NC, 1kV

Subtotal (1 unit)*

$1,349.00

(exc. GST)

$1,483.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,349.00

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
257-1058
Mfr. Part No.:
LP1D40008ED
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

48V

Product Type

Contactor

Number of Poles

4

Contact Voltage

1kV

Contact Current

60A

Series

LP1D

Mount Type

DIN Rail

Function

Changeover Contactor

Normal State Configuration

1 NO/1 NC

Terminal Type

Screw Clamp

Operational Current Ie

60A

Minimum Operating Temperature

-40°C

Contactor Application

Changeover Contactor

Control Circuit Voltage Uc

48V

Maximum Operating Temperature

70°C

Width

85mm

Standards/Approvals

EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508, EN 60947-4-1

Depth

182mm

Length

140mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

2 NO/2 NC

COO (Country of Origin):
CZ

Schneider Electric LP1D40008ED


TeSys D contactors have been designed for perfect integration into control systems. They can be used to create motor starters for almost any type of application. TeSys D contactors are available in 13 contactor ratings for inductive motor applications up to 150 full-load amps and resistive loads up to 200 amps. This 4 pole IEC contactor can be mounted on DIN rail or mounted directly to a panel. Contactor has two normally open and two normally closed power contacts. Power contacts have a 60A resistive load rating. Contactor is supplied with a 48 VDC coil with transient suppressor module. Screw clamp terminals are used for load and auxiliary connections. An extensive line of accessories makes it easy to meet the requirements of most applications. The contactor is 5.00 inches tall, 3.35 inches wide and 7.17 inches deep. It weighs 4.87 lbs. Contactor is certified to UL, CSA, IEC, CCC, EAC and Marine standards. Contactor also meets the requirements of RoHS/REACh making it a Green Premium product.

The Schneider Electric TeSys K contactor with 3 poles for motor control applications. It delivers strong performance for its compact size and promises seamless integration in all applications. It widely used for industry, infrastructure and building applications.

DIN-rail mounting or screw fixing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy