Schneider Electric LC1D Contactor, 48V Coil, 3-Pole, 95 A, 45 kW 0.3V dc, 0.6 V dc, 1 NO/1 NC, 1kV
- RS Stock No.:
- 257-0841
- Mfr. Part No.:
- LC1D95E5
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,189.11
(exc. GST)
$1,308.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $1,189.11 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 257-0841
- Mfr. Part No.:
- LC1D95E5
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 48V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 95A | |
| Power Rating | 45kW | |
| Series | LC1D | |
| Mount Type | DIN Rail | |
| Function | Changeover Contactor | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Changeover Contactor | |
| Control Circuit Voltage Uc | 0.3V dc, 0.6V dc | |
| Minimum Operating Temperature | -60°C | |
| Operational Current Ie | 95A | |
| Maximum Operating Temperature | 70°C | |
| Length | 95mm | |
| Standards/Approvals | EAC, IECEE CB-Schema, LROS, RINA, BV, CCC, DNV-GL | |
| Width | 85mm | |
| Depth | 130mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 48V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 95A | ||
Power Rating 45kW | ||
Series LC1D | ||
Mount Type DIN Rail | ||
Function Changeover Contactor | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Changeover Contactor | ||
Control Circuit Voltage Uc 0.3V dc, 0.6V dc | ||
Minimum Operating Temperature -60°C | ||
Operational Current Ie 95A | ||
Maximum Operating Temperature 70°C | ||
Length 95mm | ||
Standards/Approvals EAC, IECEE CB-Schema, LROS, RINA, BV, CCC, DNV-GL | ||
Width 85mm | ||
Depth 130mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 37 kW 0.3V dc 1 NO/1 NC, 440V
- Schneider Electric TeSyS D Contactor 4-Pole 1 NO/1 NC, 1kV
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 48V 1kV
- Schneider Electric TeSyS D Contactor 3-Pole 65 kW 48V dc 1kV
- Schneider Electric TeSyS D Contactor 3-Pole 100 kW 48V 1kV
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 1kV
- Schneider Electric TeSyS D Contactor 4-Pole 4 NO, 1kV ac
- Schneider Electric TeSyS D Contactor 3-Pole 80 kW 48V ac 1kV ac