Schneider Electric LC1D Contactor, 48V dc Coil, 3-Pole, 150 A, 100 kW 48V, 1 NO/1 NC, 1kV
- RS Stock No.:
- 256-4309
- Mfr. Part No.:
- LC1D150ED
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,887.80
(exc. GST)
$2,076.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $1,887.80 |
*price indicative
- RS Stock No.:
- 256-4309
- Mfr. Part No.:
- LC1D150ED
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 48V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 150A | |
| Power Rating | 100kW | |
| Series | LC1D | |
| Mount Type | Plate | |
| Function | Changeover Contactor | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Lug Ring | |
| Control Circuit Voltage Uc | 48V | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Changeover Contactor | |
| Operational Current Ie | 200A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RINA, UL, BV, CCC, CSA, DNV, GL, GOST, LROS | |
| Depth | 136mm | |
| Length | 185mm | |
| Width | 120mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 48V dc | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 150A | ||
Power Rating 100kW | ||
Series LC1D | ||
Mount Type Plate | ||
Function Changeover Contactor | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Lug Ring | ||
Control Circuit Voltage Uc 48V | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Changeover Contactor | ||
Operational Current Ie 200A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RINA, UL, BV, CCC, CSA, DNV, GL, GOST, LROS | ||
Depth 136mm | ||
Length 185mm | ||
Width 120mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 48V 1kV
- Schneider Electric TeSyS D Contactor 3-Pole 65 kW 48V dc 1kV
- Schneider Electric TeSyS D Contactor 3-Pole 5.5 kW 48V 690V
- Schneider Electric TeSyS D Contactor 3-Pole 5 kW 48V 690V
- Schneider Electric TeSyS D Contactor 3-Pole 3 NO, 1kV ac
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 1kV
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 0.3V dc 1 NO/1 NC, 1kV
- Schneider Electric TeSyS D Contactor 3-Pole 80 kW 48V ac 1kV ac
