Schneider Electric TeSyS D Contactor, 48V Coil, 4-Pole, 80 A, 9.6 W 230V, 2 NO/2 NC
- RS Stock No.:
- 220-1271
- Mfr. Part No.:
- LC1D65008E7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,179.43
(exc. GST)
$1,297.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 25 November 2026
Units | Per unit |
|---|---|
| 1 + | $1,179.43 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-1271
- Mfr. Part No.:
- LC1D65008E7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 48V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Current | 80A | |
| Power Rating | 9.6W | |
| Series | TeSyS D | |
| Function | Resistive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Spring Terminal | |
| Contactor Application | Resistive Load | |
| Control Circuit Voltage Uc | 230V | |
| Operational Current Ie | 60A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 125mm | |
| Standards/Approvals | IEC 60947-4-1 | |
| Length | 127mm | |
| Width | 85mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 48V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Current 80A | ||
Power Rating 9.6W | ||
Series TeSyS D | ||
Function Resistive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Spring Terminal | ||
Contactor Application Resistive Load | ||
Control Circuit Voltage Uc 230V | ||
Operational Current Ie 60A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Depth 125mm | ||
Standards/Approvals IEC 60947-4-1 | ||
Length 127mm | ||
Width 85mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric TeSyS D Contactor 4-Pole 9.6 W 230V ac 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 9.6 W 220V ac 690V
- Schneider Electric TeSyS D Contactor 4-Pole 9.6 W 400V 690V
- Schneider Electric TeSyS D Contactor 4-Pole 12.5 W 48V 690V
- Schneider Electric TeSyS D Contactor 4-Pole 5.8 W 48V 690V
- Schneider Electric TeSyS K Contactor 4-Pole 1.3 W 230V, 2 NO/2 NC
- Schneider Electric TeSyS D Contactor 4-Pole 2 NO/2 NC
- Schneider Electric TeSys D Contactor 4-Pole 4 NO, 690V
