Schneider Electric TeSyS D Contactor, 48V Coil, 3-Pole, 95 A, 45 kW 48V, 1 NO/1 NC, 1kV
- RS Stock No.:
- 211-1710
- Mfr. Part No.:
- LC1D95ED
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,305.61
(exc. GST)
$1,436.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 25 January 2027
Units | Per unit |
|---|---|
| 1 + | $1,305.61 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-1710
- Mfr. Part No.:
- LC1D95ED
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 48V | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 95A | |
| Power Rating | 45kW | |
| Series | TeSyS D | |
| Function | Motor Control, Resistive Load | |
| Mount Type | DIN Rail, Plate | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 95A | |
| Control Circuit Voltage Uc | 48V | |
| Contactor Application | Motor Control, Resistive Load | |
| Maximum Operating Temperature | 60°C | |
| Depth | 186mm | |
| Length | 127mm | |
| Standards/Approvals | EN/IEC 60947-1, EN/IEC 60947-4-1, EN/IEC 60947-5-1, GB/T 14048.4 | |
| Width | 85mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 48V | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 95A | ||
Power Rating 45kW | ||
Series TeSyS D | ||
Function Motor Control, Resistive Load | ||
Mount Type DIN Rail, Plate | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 95A | ||
Control Circuit Voltage Uc 48V | ||
Contactor Application Motor Control, Resistive Load | ||
Maximum Operating Temperature 60°C | ||
Depth 186mm | ||
Length 127mm | ||
Standards/Approvals EN/IEC 60947-1, EN/IEC 60947-4-1, EN/IEC 60947-5-1, GB/T 14048.4 | ||
Width 85mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 0.3V dc 1 NO/1 NC, 1kV
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 1kV
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 48V ac 1kV ac
- Schneider Electric TeSyS D Contactor 3-Pole 100 kW 48V 1kV
- Schneider Electric TeSyS D Contactor 4-Pole 1 NO/1 NC, 1kV
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 48V 690V
- Schneider Electric TeSyS D Contactor 3-Pole 5 kW 48V 690V
- Schneider Electric TeSyS D Contactor 3-Pole 11 kW 48V 440V
