Schneider Electric LC2D Reversing Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 25 A, 3 HP 250V ac/dc, 1 NO/1 NC
- RS Stock No.:
- 257-0989
- Mfr. Part No.:
- LC2D25KUE
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,131.13
(exc. GST)
$1,244.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,131.13 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 257-0989
- Mfr. Part No.:
- LC2D25KUE
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Reversing Contactor | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Number of Poles | 3 | |
| Contact Current | 25A | |
| Series | LC2D | |
| Power Rating | 3HP | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Resistive Load, Motor Control | |
| Control Circuit Voltage Uc | 250V ac/dc | |
| Operational Current Ie | 25A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 90mm | |
| Depth | 92mm | |
| Standards/Approvals | UL 508, IEC 60947-5-1, IEC 60947-4-1, IEC 60335-1, EN 60947-5-1, EN 60947-4-1, CSA C22.2 No 14 | |
| Length | 92mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Reversing Contactor | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Number of Poles 3 | ||
Contact Current 25A | ||
Series LC2D | ||
Power Rating 3HP | ||
Mount Type DIN Rail | ||
Function Motor Control, Reversing | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw Clamp | ||
Contactor Application Resistive Load, Motor Control | ||
Control Circuit Voltage Uc 250V ac/dc | ||
Operational Current Ie 25A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Width 90mm | ||
Depth 92mm | ||
Standards/Approvals UL 508, IEC 60947-5-1, IEC 60947-4-1, IEC 60335-1, EN 60947-5-1, EN 60947-4-1, CSA C22.2 No 14 | ||
Length 92mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
Schneider Electric LC2D25KUE
Related links
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 3 HP 100V, 1 NO/1 NC
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 7.5 kW 100V ac 1 NO/1 NC, 690V
- Schneider Electric TeSyS D Contactor 250 V ac/dc Coil 80 A 250 V ac/dc, 1 NO/1
- Schneider Electric TeSys D Reversing Contactor 3-Pole 30 kW 130V 690V ac
- Schneider Electric TeSys D Reversing Contactor 3-Pole 5.5 kW 130V 690V ac
- Schneider Electric TeSys D Reversing Contactor 3-Pole 11 kW 130V 690V ac
- Schneider Electric TeSys D Reversing Contactor 3-Pole 22 kW 130V 690V ac
- Schneider Electric TeSys D Reversing Contactor 3-Pole 5.5 kW 60V 690V ac
