RS Better World

Schneider Electric TeSys D Reversing Contactor, 110V ac/dc Coil, 3-Pole, 65 A, 30 kW 130V, 3 NO, 690V ac

Subtotal (1 unit)*

$3,597.91

(exc. GST)

$3,957.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,597.91

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
135-3997
Mfr. Part No.:
LC2D65AEHE
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Reversing Contactor

Coil Voltage

110V ac/dc

Number of Poles

3

Contact Voltage

690V ac

Contact Current

65A

Series

TeSys D

Power Rating

30kW

Mount Type

DIN Rail

Function

Motor Control, Resistive Load, Reversing

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

65A

Contactor Application

Motor Control, Resistive Load

Control Circuit Voltage Uc

130V

Maximum Operating Temperature

60°C

Width

120mm

Length

119mm

Depth

122mm

Standards/Approvals

IEC, CCC, CSA, EAC, UL, RoHS

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

3PST

LC2D65AEHE LCD2 TeSys D Green Reversing Contactor.


  • Reversing Contactor.

  • Motor Control, Resistive load applications.

  • AC-1, AC-3 Category.

  • Preassembled with reversing power busbar.

  • Ue Rated voltage <= 690 V AC 25...400 Hz for power circuit

  • Rated current 80 A (<= 60 °C) at <= 440 V AC AC-1 for power circuit, 65 A (<= 60 °C) at <= 440 V AC AC-3 for power circuit.

  • Circuit Voltage 48...130 V DC, 48...130 V AC 50/60 Hz.

  • 1 NO + 1 NC Auxiliary contact.

  • Overvoltage category III.

  • Rated breaking capacity 1000 A at 440 V for power circuit conforming to IEC 60947.

  • Complete with a protective cover.

  • Mechanical interlocking.

  • Plate and Rail mounting.

  • Screw clamp terminals, screw connectors.

  • IP20 front face conforming to IEC 60529.

  • Schneider Electric LC2D TeSys D Reversing Contactors.


    TeSys D reversing Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The LC2D series is preassembled with reversing power busbar and has been designed for motor control or resistive load applications. The TeSys D contactors offer quick simple setup while maintaining compliance with international standards.

    Features and Benefits.


  • Built-in auxiliary contacts for added switching capability

  • Pre-installed interlock

  • Screw connections: IP20 finger-safe terminals with both North American and International terminal markings

  • Can be panel mounted with screws or DIN Rail mounted

  • Easily installed accessories

  • Flexible control circuit to suit a wide range of applications

  • What does the utilisation category AC1 and AC3 mean for the TeSys contactors?


  • Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.

  • AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.

  • AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running.

  • Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.

  • What is a reversing contactor?


    A reversing contactor is an assembly of two of standard contactors, with a mechanical and electrical interlock connecting them. The interlocks allow only one contactor to be closed (giving power supply to the motor) at any time.

    Is the TeSys D range a double break pole type contactor?


    Yes, the Tesys D range uses linear translation movement that provides double breaking of the poles.

    Standards

    EN/IEC 60947-4-1, EN/IEC 60947-5-1.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy