Schneider Electric TeSys D Reversing Contactor, 110V ac/dc Coil, 3-Pole, 25 A, 11 kW 130V, 3 NO, 690V ac
- RS Stock No.:
- 135-3979
- Mfr. Part No.:
- LC2D25EHE
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$845.50
(exc. GST)
$930.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 14 January 2027
Units | Per unit |
|---|---|
| 1 + | $845.50 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 135-3979
- Mfr. Part No.:
- LC2D25EHE
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 110V ac/dc | |
| Product Type | Reversing Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 25A | |
| Power Rating | 11kW | |
| Series | TeSys D | |
| Function | Motor Control, Resistive Load, Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control, Resistive Load | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 25A | |
| Control Circuit Voltage Uc | 130V | |
| Maximum Operating Temperature | 60°C | |
| Length | 90mm | |
| Width | 92mm | |
| Standards/Approvals | RoHS, UL, CCC, CSA, EAC, IEC | |
| Depth | 85mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3PST | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 110V ac/dc | ||
Product Type Reversing Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 25A | ||
Power Rating 11kW | ||
Series TeSys D | ||
Function Motor Control, Resistive Load, Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Motor Control, Resistive Load | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 25A | ||
Control Circuit Voltage Uc 130V | ||
Maximum Operating Temperature 60°C | ||
Length 90mm | ||
Width 92mm | ||
Standards/Approvals RoHS, UL, CCC, CSA, EAC, IEC | ||
Depth 85mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3PST | ||
Schneider Electric LC2D TeSys D Reversing Contactors.
Features and Benefits.
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
What is a reversing contactor?
Is the TeSys D range a double break pole type contactor?
Related links
- Schneider Electric TeSys D Reversing Contactor 3-Pole 30 kW 130V 690V ac
- Schneider Electric TeSys D Reversing Contactor 3-Pole 5.5 kW 130V 690V ac
- Schneider Electric TeSys D Reversing Contactor 3-Pole 22 kW 130V 690V ac
- Schneider Electric TeSys D Reversing Contactor 3-Pole 5.5 kW 130V 690V ac
- Schneider Electric TeSys D Reversing Contactor 3-Pole 15 kW 130V 690V ac
- Schneider Electric TeSyS D Reversing Contactor 48 V ac/dc Coil 40 A 1 NO/1 NC, 440V
- Schneider Electric TeSys D Reversing Contactor 3-Pole 45 kW 110V dc 1kV
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 11 kW 110V dc 690V
