Schneider Electric LC2D Reversing Contactor, 48V dc Coil, 3-Pole, 25 A, 15 kW 48V, 1 NO/1 NC, 690V
- RS Stock No.:
- 257-0986
- Mfr. Part No.:
- LC2D25ED
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,503.01
(exc. GST)
$1,653.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 16 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,503.01 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 257-0986
- Mfr. Part No.:
- LC2D25ED
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Reversing Contactor | |
| Coil Voltage | 48V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 25A | |
| Series | LC2D | |
| Power Rating | 15kW | |
| Function | Motor Control, Resistive Load, Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -60°C | |
| Contactor Application | Motor Control, Resistive Load | |
| Operational Current Ie | 25A | |
| Control Circuit Voltage Uc | 48V | |
| Maximum Operating Temperature | 80°C | |
| Depth | 101mm | |
| Width | 85mm | |
| Length | 90mm | |
| Standards/Approvals | CSA C22.2 No. 14, EN 60947-5-1, EN 60947-4-1, UL 508, IEC 60947-5-1, IEC 60947-4-1, IEC 60335-1 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Reversing Contactor | ||
Coil Voltage 48V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 25A | ||
Series LC2D | ||
Power Rating 15kW | ||
Function Motor Control, Resistive Load, Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -60°C | ||
Contactor Application Motor Control, Resistive Load | ||
Operational Current Ie 25A | ||
Control Circuit Voltage Uc 48V | ||
Maximum Operating Temperature 80°C | ||
Depth 101mm | ||
Width 85mm | ||
Length 90mm | ||
Standards/Approvals CSA C22.2 No. 14, EN 60947-5-1, EN 60947-4-1, UL 508, IEC 60947-5-1, IEC 60947-4-1, IEC 60335-1 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
- RS Stock No. 2570967
- Mfr. Part No. LC2D12ED
- RS Stock No. 2566620
- Mfr. Part No. LP2K0601ED
- RS Stock No. 2571006
- Mfr. Part No. LC2D50AE7
- RS Stock No. 2570990
- Mfr. Part No. LC2D25M7
Related links
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 5 kW 48V 690V
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 22 kW 48V 690V
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 40 kW 300V
- Schneider Electric TeSyS D Reversing Contactor 4-Pole 1 NO/1 NC, 690V
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 5.5 kW 690V
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 5 kW 24V 690V
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 15 kW 690V
- Schneider Electric TeSyS D Contactor 3-Pole 5.5 kW 48V 690V












