Schneider Electric LC2D Reversing Contactor, 48V ac Coil, 4-Pole, 32 A, 1 NO/1 NC, 690V
- RS Stock No.:
- 257-1027
- Mfr. Part No.:
- LC2DT32E7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$836.23
(exc. GST)
$919.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | $836.23 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 257-1027
- Mfr. Part No.:
- LC2DT32E7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 48V ac | |
| Product Type | Reversing Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 32A | |
| Series | LC2D | |
| Mount Type | DIN Rail | |
| Function | Resistive Load, Reversing | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Stecker | |
| Operational Current Ie | 32A | |
| Contactor Application | Resistive Load | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 100mm | |
| Standards/Approvals | CSA C22.2 Nr. 60947-4-1 EN 60947-4-1 EN 60947-5-1 IEC 60947-4-1 IEC 60947-5-1 UL 60947-4-1 UL 60947-5-1 CSA C22.2 No 60947-5-1 GB/T 14048.4 | |
| Depth | 98mm | |
| Width | 90mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 48V ac | ||
Product Type Reversing Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 32A | ||
Series LC2D | ||
Mount Type DIN Rail | ||
Function Resistive Load, Reversing | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Stecker | ||
Operational Current Ie 32A | ||
Contactor Application Resistive Load | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 100mm | ||
Standards/Approvals CSA C22.2 Nr. 60947-4-1 EN 60947-4-1 EN 60947-5-1 IEC 60947-4-1 IEC 60947-5-1 UL 60947-4-1 UL 60947-5-1 CSA C22.2 No 60947-5-1 GB/T 14048.4 | ||
Depth 98mm | ||
Width 90mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- FR
Schneider Electric LC2DT32E7
- RS Stock No. 2571029
- Mfr. Part No. LC2DT32P7
- RS Stock No. 2571026
- Mfr. Part No. LC2DT32BD
- RS Stock No. 2570980
- Mfr. Part No. LC2D18D7
- RS Stock No. 2570983
- Mfr. Part No. LC2D18V7
Related links
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 22 kW 48V 690V
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 5 kW 48V 690V
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 15 kW 48V 690V
- Schneider Electric TeSyS D Contactor 4-Pole 2.5 W 48V ac 690V ac
- Schneider Electric TeSyS D Reversing Contactor 4-Pole 1 NO/1 NC, 690V
- Schneider Electric TeSyS D Contactor 4-Pole 1 NO/1 NC, 690V
- Schneider Electric TeSyS D Contactor 4-Pole 3.2 W 48V ac 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 2.5 W 48V ac 690V ac












