Schneider Electric LC1G Contactor, 130V, 48 V Coil, 3-Pole, 800 A, 335 kW 48V, 1 NO/1 NC, 300V
- RS Stock No.:
- 257-0921
- Mfr. Part No.:
- LC1G800EHEA
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$22,990.00
(exc. GST)
$25,289.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 08 February 2027
Units | Per unit |
|---|---|
| 1 + | $22,990.00 |
*price indicative
- RS Stock No.:
- 257-0921
- Mfr. Part No.:
- LC1G800EHEA
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 130V, 48V | |
| Number of Poles | 3 | |
| Contact Voltage | 300V | |
| Contact Current | 800A | |
| Power Rating | 335kW | |
| Series | LC1G | |
| Mount Type | Plate | |
| Function | Changeover Contactor | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Ring | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Changeover Contactor | |
| Control Circuit Voltage Uc | 48V | |
| Operational Current Ie | 1.1kA | |
| Maximum Operating Temperature | 60°C | |
| Width | 211mm | |
| Length | 266mm | |
| Standards/Approvals | EN/IEC 60947-4-1 EN/IEC 60947-5-1 and others | |
| Depth | 266mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 130V, 48V | ||
Number of Poles 3 | ||
Contact Voltage 300V | ||
Contact Current 800A | ||
Power Rating 335kW | ||
Series LC1G | ||
Mount Type Plate | ||
Function Changeover Contactor | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Ring | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Changeover Contactor | ||
Control Circuit Voltage Uc 48V | ||
Operational Current Ie 1.1kA | ||
Maximum Operating Temperature 60°C | ||
Width 211mm | ||
Length 266mm | ||
Standards/Approvals EN/IEC 60947-4-1 EN/IEC 60947-5-1 and others | ||
Depth 266mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- CN
Schneider Electric LC1G800EHEA
Related links
- Schneider Electric LC1G Contactor 3-Pole 7.8 W 130V 130V
- Schneider Electric TeSys G Contactor 48 V Coil 147 kW 130V 1 NO/1 NC, 1kV ac
- Schneider Electric TeSyS G Contactor 48 V Coil 275 A 48 V 460V
- Schneider Electric TeSyS G Contactor 48 V Coil 385 A 48V 1kV
- Schneider Electric TeSyS G Contactor 48 V Coil 1.05 kA 48V 1kV
- Schneider Electric TeSyS D Contactor 48 V Coil 50 A 3 NO, 690V
- ABB AF38Z-22-00-22 Contactor 48 V Coil 55 A 48 V 690V
- ABB 1SBL15 Contactor 48 V Coil 28 A 48 V 690V
