Schneider Electric LC1G330 Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 440 A 130V ac/dc, 1 NO/1 NC, 690V
- RS Stock No.:
- 249-4766
- Mfr. Part No.:
- LC1G330EHEN
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4,655.00
(exc. GST)
$5,120.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 28 December 2026
Units | Per unit |
|---|---|
| 1 + | $4,655.00 |
*price indicative
- RS Stock No.:
- 249-4766
- Mfr. Part No.:
- LC1G330EHEN
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 130V ac/dc, 48V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 440A | |
| Series | LC1G330 | |
| Function | Motor Control | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Push-in | |
| Control Circuit Voltage Uc | 130V ac/dc | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 330A | |
| Maximum Operating Temperature | 60°C | |
| Length | 225mm | |
| Width | 140mm | |
| Standards/Approvals | CSA C22.2 No 60947-4-1, EN/IEC 60947-4-1, EN/IEC 60947-5-1, JIS C8201-4-1, UL 60947-4-1, JIS C8201-5-1 | |
| Depth | 225mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 130V ac/dc, 48V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 440A | ||
Series LC1G330 | ||
Function Motor Control | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Push-in | ||
Control Circuit Voltage Uc 130V ac/dc | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 330A | ||
Maximum Operating Temperature 60°C | ||
Length 225mm | ||
Width 140mm | ||
Standards/Approvals CSA C22.2 No 60947-4-1, EN/IEC 60947-4-1, EN/IEC 60947-5-1, JIS C8201-4-1, UL 60947-4-1, JIS C8201-5-1 | ||
Depth 225mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- CN
Schneider Electric LC1G330EHEN
- RS Stock No. 2494773
- Mfr. Part No. LC1G400EHEN
- RS Stock No. 2494779
- Mfr. Part No. LC1G500EHEN
- RS Stock No. 2570910
- Mfr. Part No. LC1G4004BEEA
- RS Stock No. 2494769
- Mfr. Part No. LC1G4004EHEN
Related links
- Schneider Electric TeSyS G Contactor 48 V ac/dc Coil 440 A 48V 1kV
- Schneider Electric TeSyS G Contactor 48 V ac/dc Coil 440 A 1 NO/1 NC, 1kV
- Schneider Electric TeSyS G Contactor 48 V ac/dc Coil 330 A 48V 1kV
- Schneider Electric TeSyS G Contactor 48 V ac/dc Coil 275 A 48V 300V
- Schneider Electric TeSyS G Contactor 48 V ac/dc Coil 550 A 48V 300V
- Schneider Electric TeSyS G Contactor 48 V ac/dc Coil 330 A 48V 300V
- Schneider Electric TeSyS G Contactor 48 V ac/dc Coil 550 A 48V 1kV
- Schneider Electric TeSyS G Contactor 48 V ac/dc Coil 250 A 48V 300V












