Schneider Electric LC1G Contactor, 130V Coil, 3-Pole, 385 A, 7.8 W 130V, 1 NO/1 NC, 130V
- RS Stock No.:
- 655-437
- Mfr. Part No.:
- LC1G265EHES207N
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4,242.13
(exc. GST)
$4,666.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $4,242.13 |
*price indicative
- RS Stock No.:
- 655-437
- Mfr. Part No.:
- LC1G265EHES207N
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 130V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 130V | |
| Contact Current | 385A | |
| Power Rating | 7.8W | |
| Series | LC1G | |
| Function | Motor Control | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Lug Ring | |
| Control Circuit Voltage Uc | 130V | |
| Contactor Application | Motor Control, Power Switching | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 385A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 No 60947-4-1, EN/IEC 60947-4-1, EN/IEC 60947-5-1, IEC 60335-1:Clause 30.2, IEC 60335-2-40:Annex JJ, JIS C8201-4-1, JIS C8201-5-1, UL 60335-1, UL 60335-2-40:Annex JJ, UL 60947-4-1 | |
| Length | 225mm | |
| Depth | 226mm | |
| Width | 140mm | |
| Pole and Throw Configuration | 3P (3 NO) | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 130V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 130V | ||
Contact Current 385A | ||
Power Rating 7.8W | ||
Series LC1G | ||
Function Motor Control | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Lug Ring | ||
Control Circuit Voltage Uc 130V | ||
Contactor Application Motor Control, Power Switching | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 385A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 No 60947-4-1, EN/IEC 60947-4-1, EN/IEC 60947-5-1, IEC 60335-1:Clause 30.2, IEC 60335-2-40:Annex JJ, JIS C8201-4-1, JIS C8201-5-1, UL 60335-1, UL 60335-2-40:Annex JJ, UL 60947-4-1 | ||
Length 225mm | ||
Depth 226mm | ||
Width 140mm | ||
Pole and Throw Configuration 3P (3 NO) | ||
- COO (Country of Origin):
- CN
Related links
- Schneider Electric LC1G Contactor 48 V Coil 800 A 1 NO/1 NC, 300V
- Schneider Electric TeSyS G Contactor 48 V Coil 385 A 48V 1kV
- Schneider Electric TeSys G Contactor 3-Pole 360 W 130V 440V
- Schneider Electric TeSys G Contactor 3-Pole 70 W 130V 440V
- Siemens 3RT Contactor 3-Pole 7.5 kW 130V 690V
- Schneider Electric TeSys G Contactor 3-Pole 30 W 130V 1kV
- Schneider Electric TeSys G Contactor 3-Pole 360 W 130V ac 3 NO, 440V
- Siemens 3RT2 Contactor 3-Pole 11 kW 130V 690V
