Schneider Electric LC1G330 Contactor, 200V ac, 500 V ac Coil, 3-Pole, 440 A 200V ac, 500 V ac, 1 NO/1 NC, 300V
- RS Stock No.:
- 249-4768
- Mfr. Part No.:
- LC1G330LSEA
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$5,320.00
(exc. GST)
$5,852.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 28 December 2026
Units | Per unit |
|---|---|
| 1 + | $5,320.00 |
*price indicative
- RS Stock No.:
- 249-4768
- Mfr. Part No.:
- LC1G330LSEA
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 200V ac, 500V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 300V | |
| Contact Current | 440A | |
| Series | LC1G330 | |
| Function | Motor Control | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Operational Current Ie | 440A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Motor Control, Power Switching | |
| Control Circuit Voltage Uc | 200V ac, 500V ac | |
| Maximum Operating Temperature | 60°C | |
| Length | 225mm | |
| Depth | 225mm | |
| Standards/Approvals | EN/IEC 60947-4-1, JIS C8201-4-1, EN/IEC 60947-5-1, UL 60947-4-1, CSA C22.2 No 60947-4-1, JIS C8201-5-1 | |
| Width | 140mm | |
| Pole and Throw Configuration | 3P (3 NO) | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 200V ac, 500V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 300V | ||
Contact Current 440A | ||
Series LC1G330 | ||
Function Motor Control | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Operational Current Ie 440A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Motor Control, Power Switching | ||
Control Circuit Voltage Uc 200V ac, 500V ac | ||
Maximum Operating Temperature 60°C | ||
Length 225mm | ||
Depth 225mm | ||
Standards/Approvals EN/IEC 60947-4-1, JIS C8201-4-1, EN/IEC 60947-5-1, UL 60947-4-1, CSA C22.2 No 60947-4-1, JIS C8201-5-1 | ||
Width 140mm | ||
Pole and Throw Configuration 3P (3 NO) | ||
- COO (Country of Origin):
- CN
Schneider Electric LC1G330LSEA
- RS Stock No. 2494762
- Mfr. Part No. LC1G265LSEA
- RS Stock No. 2494781
- Mfr. Part No. LC1G500LSEA
- RS Stock No. 2494744
- Mfr. Part No. LC1G150LSEA
- RS Stock No. 2494765
- Mfr. Part No. LC1G3304LSEA
Related links
- Schneider Electric TeSyS G Contactor 500 V ac Coil 385 A 200V ac 1 NO/1 NC, 300V
- Schneider Electric TeSyS G Contactor 500 V ac Coil 275 A 200V ac 1 NO/1 NC, 300V
- Schneider Electric TeSyS G Contactor 500 V ac Coil 700 A 200V ac 1 NO/1 NC, 300V
- Schneider Electric TeSyS G Contactor 500 V ac Coil 250 A 500 V ac 300V
- Schneider Electric TeSyS G Contactor 500 V ac Coil 550 A 500 V ac 300V
- Schneider Electric TeSyS G Contactor 500 V ac/dc Coil 330 A 200V 300V
- Schneider Electric TeSyS G Contactor 500 V ac Coil 440 A 200V ac 1 NO/1 NC, 1kV
- Schneider Electric TeSyS G Contactor 500 V ac Coil 1.05 kA 200V ac 1 NO/1 NC, 1kV












