RS Better World

Schneider Electric LC1D Contactor, 24V ac/dc, 60 V ac/dc Coil, 4-Pole, 80 A 24V ac/dc, 60 V ac/dc, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$1,190.70

(exc. GST)

$1,309.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,190.70

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
257-0892
Mfr. Part No.:
LC1DT80ABNE
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

24V ac/dc, 60V ac/dc

Number of Poles

4

Contact Voltage

690V

Contact Current

80A

Series

LC1D

Mount Type

DIN Rail

Function

Changeover Contactor

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

1

Terminal Type

Everlink BTR Screw Connector

Operational Current Ie

80A

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

24V ac/dc, 60V ac/dc

Contactor Application

Changeover Contactor

Maximum Operating Temperature

70°C

Depth

120mm

Standards/Approvals

IEC 60529, IEC 60695-2-1, IEC 60947, IEC 60947-4-1, IEC 60947-5-1

Width

70mm

Length

153mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

4

COO (Country of Origin):
FR

Schneider Electric LC1DT80ABNE


TeSys Deca contactor, 4 poles (4NO), for non-inductive load applications up to 80A/690V AC-1. They can be used to create motor starters for almost any type of application. It provides a low consumption 24-60V AC/DC coil with electronic control, 1NO+1NC built-in auxiliary contacts (NC mirror certified), power connection by EverLink BTR screw connectors, control connection by screw clamp terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (70mm width), DIN-rail mounting or screw fixing. Power contacts have a 80A resistive load rating. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh). Contactor has one normally open and one normally closed auxiliary contact built-in as standard. The NC contact is mirror certified. Screw clamp terminals are used for load and auxiliary connections. An extensive line of accessories makes it easy to meet the requirements of most applications. The contactor is 4.80 inches tall, 2.76 inches wide and 4.72 inches deep. It weighs 2.40 lbs. Contactor is certified to UL, CSA, IEC, CCC, EAC and Marine standards. Contactor also meets the requirements of RoHS/REACh making it a Green Premium product.

The Schneider Electric contactor for motor control applications. It provides a low consumption coil with electronic control. For operating rates until 3600 cycles per hour and environments until 60°C, it procures high reliability and durability. It is compact and has DIN-rail mounting or screw fixing.

Easier to install and operate with multi-standard screws

Improved fire resistance, and dustproof auxiliaries

Ring-lug terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy