Schneider Electric LC1D Contactor, 100V Coil, 3-Pole, 25 A, 15 kW 100V, 1 NO/1 NC, 440V
- RS Stock No.:
- 256-4325
- Mfr. Part No.:
- LC1D256KD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$546.78
(exc. GST)
$601.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $546.78 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 256-4325
- Mfr. Part No.:
- LC1D256KD
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 100V | |
| Number of Poles | 3 | |
| Contact Voltage | 440V | |
| Contact Current | 25A | |
| Series | LC1D | |
| Power Rating | 15kW | |
| Mount Type | DIN Rail | |
| Function | Changeover Contactor | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Ring | |
| Control Circuit Voltage Uc | 100V | |
| Contactor Application | Changeover Contactor | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 25A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 508, IEC 60947-4-1, IEC 60947-5-1, EN 60947-4-1, EN 60947-5-1, IEC 60335-1 | |
| Width | 45mm | |
| Length | 54mm | |
| Depth | 101mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 100V | ||
Number of Poles 3 | ||
Contact Voltage 440V | ||
Contact Current 25A | ||
Series LC1D | ||
Power Rating 15kW | ||
Mount Type DIN Rail | ||
Function Changeover Contactor | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Ring | ||
Control Circuit Voltage Uc 100V | ||
Contactor Application Changeover Contactor | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 25A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 508, IEC 60947-4-1, IEC 60947-5-1, EN 60947-4-1, EN 60947-5-1, IEC 60335-1 | ||
Width 45mm | ||
Length 54mm | ||
Depth 101mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric LC1D Contactor 3-Pole 37 kW 690V
- Schneider Electric LC1D Contactor 3-Pole 5.5 kW 100V 440V
- Schneider Electric LC1D Contactor 250 V ac Coil 80 A 100V ac 1 NO/1 NC, 690V
- Schneider Electric TeSyS D Contactor 3-Pole 15 kW 440V
- Schneider Electric LC1D Contactor 250 V ac/dc Coil 66 A 100V ac/dc 1 NO/1 NC, 690V
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 3 HP 100V, 1 NO/1 NC
- Siemens 3RT2 Contactor 3-Pole 37 kW 100V 1kV
- Siemens 3RT Contactor 3-Pole 7.5 kW 100V 690V
