Siemens 3RT2 Contactor, 100V Coil, 3-Pole, 80 A, 37 kW 100V, 1 NO/1 NC, 1kV
- RS Stock No.:
- 155-645
- Mfr. Part No.:
- 3RT2045-1AG60
- Brand:
- Siemens
Subtotal (1 unit)*
$1,142.28
(exc. GST)
$1,256.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,142.28 |
*price indicative
- RS Stock No.:
- 155-645
- Mfr. Part No.:
- 3RT2045-1AG60
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 100V | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 80A | |
| Series | 3RT2 | |
| Power Rating | 37kW | |
| Function | Safety | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 100V | |
| Contactor Application | Power Contactor, Safety | |
| Operational Current Ie | 125A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 140mm | |
| Depth | 152mm | |
| Width | 70mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 100V | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 80A | ||
Series 3RT2 | ||
Power Rating 37kW | ||
Function Safety | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 100V | ||
Contactor Application Power Contactor, Safety | ||
Operational Current Ie 125A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 140mm | ||
Depth 152mm | ||
Width 70mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is designed for efficiency and reliability in a variety of applications. With its robust construction and advanced specifications, this contactor is ideal for managing and controlling loads up to 80A in three pole configurations. Operating seamlessly within an extensive range of temperatures, it ensures durability and performance no matter the environment.
Auxiliary contacts for enhanced functionality
High ambient temperature resilience
Multiple operational current ratings
Secure screw terminal connection
Up to 10 million cycles mechanical life
Low power loss
Suitable for up to 2000 m altitude
Related links
- Siemens 3RT2 Contactor 3-Pole 45 kW 690V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 150V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 220V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 33V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 1kV
- Siemens 3RT2 Contactor 80 V Coil 80 A 1 NO/1 NC, 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 110V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 208V 1kV
