ABB NF Contactor Relay, 110V ac Coil, 4-Pole, 6 A 130V, 2 NO/2 NC, 690V ac
- RS Stock No.:
- 711-6297
- Mfr. Part No.:
- 1SBH137001R1222 NF22E-12
- Brand:
- ABB
Subtotal (1 unit)*
$106.79
(exc. GST)
$117.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $106.79 |
*price indicative
- RS Stock No.:
- 711-6297
- Mfr. Part No.:
- 1SBH137001R1222 NF22E-12
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 110V ac | |
| Product Type | Contactor Relay | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 6A | |
| Series | NF | |
| Function | Overload Protection, Self Locking, Straight, Motor Protection | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | Latching Contactor | |
| Operational Current Ie | 2A | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 130V | |
| Maximum Operating Temperature | 70°C | |
| Length | 80mm | |
| Width | 45mm | |
| Standards/Approvals | CSA, IEC, NEMA, UL | |
| Depth | 77mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 110V ac | ||
Product Type Contactor Relay | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 6A | ||
Series NF | ||
Function Overload Protection, Self Locking, Straight, Motor Protection | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application Latching Contactor | ||
Operational Current Ie 2A | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 130V | ||
Maximum Operating Temperature 70°C | ||
Length 80mm | ||
Width 45mm | ||
Standards/Approvals CSA, IEC, NEMA, UL | ||
Depth 77mm | ||
ABB Series NF Contactor Relay, 110V AC Coil Voltage, 6A Contact Current - 1SBH137001R1222 NF22E-12
This contactor relay is a DIN-rail mounted switching device designed to control and protect motors and control circuits in industrial installations. It provides multi-pole switching with auxiliary contact functionality and is intended for use where a latching contact arrangement and overload protection are required. The unit operates within a wide ambient temperature range for deployment across varied environments.
Features and Benefits:
• 110V AC Coil voltage enables standard control-network integration • Four poles deliver 6A switching at up to 690V AC for robust load handling • Two normally open and two normally closed auxiliary contacts improve control flexibility • Screw terminals simplify wiring and ensure secure electrical connections • Operates reliably between -40°C and 70°C for harsh-environment use • DIN-rail mountability allows fast panel installation and space efficiency
Applications
• Suitable for motor control panels requiring latching contact functionality • Ideal for automation racks needing auxiliary contact feedback • Used with industrial control systems that demand Compact DIN-rail devices • Can be used for overload protection in small machinery circuits • Suitable for retrofit projects replacing screw-terminal relays
What type of mounting is provided for electrical panels?
It features DIN-rail mounting for Rapid attachment and standardised panel integration.
How many auxiliary contacts are available for interlock or signalling?
It includes four auxiliary contacts configured as two normally open and two normally closed contacts for varied control schemes.
What Terminal arrangement is used for field wiring?
Screw-type terminals are supplied to accommodate secure conductor connections under vibration.
Which approvals indicate suitability for industrial standards?
The device is certified to multiple standards, demonstrating compliance with common industrial regulatory requirements.
Standards
IEC 60947-5-1 and EN 60947-5-1, UL 508, CSA C22.2 N 14
Related links
- ABB NF Contactor Relay 4-Pole 3 NO/1 NC, 690V ac
- ABB NF Contactor Relay 4-Pole 4 NO, 690V ac
- ABB NF Contactor Relay 4-Pole 1500 V 250V 690V ac
- ABB NF Contactor 4-Pole 2 NO/2 NC, 690V ac
- ABB NF Contactor 500 V ac/dc Coil 6 A 2 NO/2 NC, 690V ac
- ABB NF Contactor Relay 4-Pole 1500 kW 250V 690V ac
- ABB NF Contactor Relay 60 V ac/dc Coil 6 A 3 NO/1 NC, 690V ac
- ABB NF Contactor Relay 6 A 2 NO/2 NC, 690V ac