ABB GJL131 Contactor, 220V, 240 V Coil, 3-Pole, 20 A, 5.5 kW 220V, 240 V, 4 NO, 690V
- RS Stock No.:
- 253-4822
- Mfr. Part No.:
- GJL1311901R8100
- Brand:
- ABB
Subtotal (1 unit)*
$348.53
(exc. GST)
$383.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 54 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $348.53 |
*price indicative
- RS Stock No.:
- 253-4822
- Mfr. Part No.:
- GJL1311901R8100
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 220V, 240V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Power Rating | 5.5kW | |
| Series | GJL131 | |
| Mount Type | DIN Rail, Wall | |
| Function | Control Unit | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 220V, 240V | |
| Contactor Application | Control Unit | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1 | |
| Width | 96.2mm | |
| Length | 46.7mm | |
| Depth | 46.7mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 220V, 240V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Power Rating 5.5kW | ||
Series GJL131 | ||
Mount Type DIN Rail, Wall | ||
Function Control Unit | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 220V, 240V | ||
Contactor Application Control Unit | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1 | ||
Width 96.2mm | ||
Length 46.7mm | ||
Depth 46.7mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL131 Series Contactor, 20A Operational Current, 220V Coil Voltage - GJL1311901R8100
Features and Benefits:
• 5.5kW power rating enables effective motor control
• 3-pole configuration simplifies three-phase switching
• 1NO auxiliary contact offers Basic signalling capability
• Coil selectable at 220V or 240V for control flexibility
• Complies with IEC/EN and UL safety standards for interoperability
Applications
• Ideal for use in building services switchgear panels
• Used with pump control stations requiring reversing action
• Can be used for light industrial machine tool control
What mounting options are available for installation?
Which Terminal style is provided for field wiring?
What environmental temperatures can it operate within?
How many poles and what normal contact arrangement does it have?
Related links
- ABB GJL131 Contactor 240 V Coil 20 A 240 V 690V
- ABB GJL131 Contactor 240 V 240 V Coil 20 A 240 V 240 V 690V dc
- ABB GJL131 Contactor 240 V Coil 20 A 240 V 690V
- ABB GJL131 Contactor 240 V 240 V Coil 20 A 240 V 690V
- ABB GJL131 Contactor 240 V Coil 20 A 240 V 250 V dc, 690V ac
- ABB GJL131 Contactor 240 V dc 240 V dc Coil 20 A 240 V 690V
- ABB GJL131 Contactor 240 V Coil 20 A 240 V 690V
- ABB GJL121 Contactor 240 V Coil 20 A 240 V 690V