ABB GJL131 Contactor, 220V, 240 V Coil, 4-Pole, 20 A, 5.5 kW 220V, 240 V, 2 NO/2 NC, 690V
- RS Stock No.:
- 253-4813
- Mfr. Part No.:
- GJL1311501R8000
- Brand:
- ABB
Subtotal (1 unit)*
$153.61
(exc. GST)
$168.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) shipping from 01 December 2026
Units | Per unit |
|---|---|
| 1 + | $153.61 |
*price indicative
- RS Stock No.:
- 253-4813
- Mfr. Part No.:
- GJL1311501R8000
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 220V, 240V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Power Rating | 5.5kW | |
| Series | GJL131 | |
| Mount Type | DIN Rail, Wall | |
| Function | Control Unit | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 0 | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Screw | |
| Contactor Application | Control Unit | |
| Control Circuit Voltage Uc | 220V, 240V | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 46.7mm | |
| Standards/Approvals | IEC/EN 60947-1, UL 60947, IEC/EN 60947-4-1 | |
| Width | 52.5mm | |
| Length | 46.7mm | |
| Pole and Throw Configuration | 4P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 220V, 240V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Power Rating 5.5kW | ||
Series GJL131 | ||
Mount Type DIN Rail, Wall | ||
Function Control Unit | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 0 | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Screw | ||
Contactor Application Control Unit | ||
Control Circuit Voltage Uc 220V, 240V | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Depth 46.7mm | ||
Standards/Approvals IEC/EN 60947-1, UL 60947, IEC/EN 60947-4-1 | ||
Width 52.5mm | ||
Length 46.7mm | ||
Pole and Throw Configuration 4P | ||
- COO (Country of Origin):
- DE
ABB GJL131 Series Contactor, 20A Operational Current, 220V Control Circuit Voltage Uc - GJL1311501R8000
Features and Benefits:
• Supports contact voltage up to 690V enabling high-voltage switching
• Four-pole switching for simultaneous multi-line interruption
• Screw terminals ensure secure electrical connections under vibration
• Power-handling capacity of 5.5 kW suitable for moderate motors
• Designed to operate between -25°C and 55°C for varied environments
Applications
• Ideal for switching three-phase heating elements in commercial buildings
• Used with building services distribution in residential developments
• Can be used for control circuits in machinery requiring Compact contactors
What mounting options are available for installation flexibility?
How is the contact arrangement configured for Basic control schemes?
What Terminal connection type should installers prepare for?
Which standards does the device conform to for electrical compatibility?
What ambient conditions limit its operation in field applications?
Related links
- ABB GJL131 Contactor 240 V dc 240 V dc Coil 20 A 240 V 690V
- ABB GJL131 Contactor 240 V Coil 20 A 240 V 690V
- ABB GJL131 Contactor 240 V 240 V Coil 20 A 240 V 690V
- ABB GJL131 Contactor 240 V Coil 20 A 240 V 250 V dc, 690V ac
- ABB GJL131 Contactor 240 V Coil 20 A 240 V 690V
- ABB GJL131 Contactor 240 V 240 V Coil 20 A 240 V 240 V 690V dc
- ABB GJL121 Contactor 240 V Coil 20 A 240 V 690V
- ABB GJL121 Contactor 240 V Coil 20 A 240 V 690V